EUROSTAT ESD-Safe Bag 150mm(W)x 230 mm(L) Pink Self-Adhesive Flap
- RS Stock No.:
- 265-8637
- Distrelec Article No.:
- 304-41-587
- Mfr. Part No.:
- 20-006-6001
- Manufacturer:
- EUROSTAT
Subtotal (1 pack of 1600 units)*
MYR5,659.20
FREE delivery for orders over RM 150.00
In Stock
- 3,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 1600 + | MYR3.537 | MYR5,659.20 |
*price indicative
- RS Stock No.:
- 265-8637
- Distrelec Article No.:
- 304-41-587
- Mfr. Part No.:
- 20-006-6001
- Manufacturer:
- EUROSTAT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EUROSTAT | |
| Product Type | ESD-Safe Bag | |
| Bag Type | Static Shielding Bubble Bags & Films | |
| Colour | Pink | |
| Width | 150mm | |
| Closure Type | Self-Adhesive Flap | |
| EN 61340-5-1 Compliant | Yes | |
| Length | 230mm | |
| Standards/Approvals | IEC 61340-5-1, 94/62/EC & 2011/65/EU (ROHS ) | |
| Select all | ||
|---|---|---|
Brand EUROSTAT | ||
Product Type ESD-Safe Bag | ||
Bag Type Static Shielding Bubble Bags & Films | ||
Colour Pink | ||
Width 150mm | ||
Closure Type Self-Adhesive Flap | ||
EN 61340-5-1 Compliant Yes | ||
Length 230mm | ||
Standards/Approvals IEC 61340-5-1, 94/62/EC & 2011/65/EU (ROHS ) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The EUROSTAT static shielding bubble bags & films is made of shielding film and air bubble dissipative film, amine-free and with a 30mm flap. Offer excellent mechanical protection for all materials sensitive to ESD, vibration and shock.
Suitable for storage, transportation of PCBs, components
Related links
- EUROSTAT ESD-Safe Bag 3m(W)x 1.5 m Pink Self-Adhesive Flap
- EUROSTAT ESD-Safe Bag 460mm(W)x 1.5 m Pink Heat Sealable/Self-Adhesive Flap
- EUROSTAT ESD-Safe Bag 102mm(W)x 152 mm Heat Sealable 100 Per Pack
- EUROSTAT ESD-Safe Bag 1.19m(W)x Heat Sealable 100 Per Pack
- EUROSTAT ESD-Safe Bag 1.19m(W)x 1.5 m Heat Sealable 100 Per Pack
- EUROSTAT Black ESD-Safe Mat, 960 mm x 660mm x 14 mm
- SCS Anti-Static Bag 150mm(W)x 610 mm(L)
- SCS Anti-Static Bag 150mm(W)x 455 mm(L)
