EUROSTAT ESD-Safe Bag 102mm(W)x 152 mm(L) Heat Sealable 100 Per Pack

Subtotal (1 pack of 100 units)*

MYR84.00

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
100 +MYR0.84MYR84.00

*price indicative

RS Stock No.:
265-8647
Mfr. Part No.:
20-082-0039
Manufacturer:
EUROSTAT
Find similar products by selecting one or more attributes.
Select all

Brand

EUROSTAT

Product Type

ESD-Safe Bag

Bag Type

Moisture Barrier Bag

Width

102mm

Quantity Per Package

100Per Pack

EN 61340-5-1 Compliant

Yes

Closure Type

Heat Sealable

Length

152mm

Standards/Approvals

IEC 61340-5-1 94/62/EC & 2011/65/EU

RoHS Status: Exempt

COO (Country of Origin):
MY
The EUROSTAT moisture barrier bags is multilayer barrier bags offering superior protection against ESD, moisture and electromagnetic interference. It is dedicated to package electronic components under vacuum or inert gas immediately after production.

Heat sealable

Electrostatic protective

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy