EUROSTAT ESD-Safe Bag 460mm(W)x 1.5 m(L) Pink Heat Sealable/Self-Adhesive Flap
- RS Stock No.:
- 265-8640
- Distrelec Article No.:
- 304-28-890
- Mfr. Part No.:
- 20-006-6007
- Manufacturer:
- EUROSTAT
Subtotal (1 pack of 250 units)*
MYR4,727.25
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 250 + | MYR18.909 | MYR4,727.25 |
*price indicative
- RS Stock No.:
- 265-8640
- Distrelec Article No.:
- 304-28-890
- Mfr. Part No.:
- 20-006-6007
- Manufacturer:
- EUROSTAT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EUROSTAT | |
| Product Type | ESD-Safe Bag | |
| Bag Type | Static Shielding Bubble Bags & Films | |
| Colour | Pink | |
| Width | 460mm | |
| EN 61340-5-1 Compliant | Yes | |
| Closure Type | Heat Sealable/Self-Adhesive Flap | |
| Length | 1.5m | |
| Standards/Approvals | 94/62/EC & 2011/65/EU (ROHS ), IEC 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand EUROSTAT | ||
Product Type ESD-Safe Bag | ||
Bag Type Static Shielding Bubble Bags & Films | ||
Colour Pink | ||
Width 460mm | ||
EN 61340-5-1 Compliant Yes | ||
Closure Type Heat Sealable/Self-Adhesive Flap | ||
Length 1.5m | ||
Standards/Approvals 94/62/EC & 2011/65/EU (ROHS ), IEC 61340-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The EUROSTAT static shielding bubble bags & films is made of shielding film and air bubble dissipative film, amine-free and with a 30mm flap. Offer excellent mechanical protection for all materials sensitive to ESD, vibration and shock.
Suitable for storage, transportation of PCBs, components
Related links
- EUROSTAT ESD-Safe Bag 150mm(W)x 3 m Pink Self-Adhesive Flap
- EUROSTAT ESD-Safe Bag 3m(W)x 1.5 m Pink Self-Adhesive Flap
- EUROSTAT ESD-Safe Bag 102mm(W)x 152 mm Heat Sealable 100 Per Pack
- EUROSTAT ESD-Safe Bag 1.19m(W)x Heat Sealable 100 Per Pack
- EUROSTAT ESD-Safe Bag 1.19m(W)x 1.5 m Heat Sealable 100 Per Pack
- RS PRO Anti-Static Bag 460mm, 750 mm(W)x Pink Heat Seal 20 Per Pack
- RS PRO Anti-Static Bag 460mm, 610 mm(W)x 630 mm Pink Heat Seal 20 Per Pack
- EUROSTAT Anti-Static Bag 1.3 m Pink With, Without Zipper 100 Per Pack
