SCS Anti-Static Bag 405mm(W)x 455 mm(L)
- RS Stock No.:
- 232-5584
- Mfr. Part No.:
- D271618
- Manufacturer:
- SCS
Subtotal (1 pack of 100 units)*
MYR843.60
FREE delivery for orders over RM 150.00
In Stock
- 700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 + | MYR8.436 | MYR843.60 |
*price indicative
- RS Stock No.:
- 232-5584
- Mfr. Part No.:
- D271618
- Manufacturer:
- SCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCS | |
| Product Type | Anti-Static Bag | |
| Material Properties | Anti-Static | |
| Colour | Silver | |
| Length | 455mm | |
| Thickness | 180μm | |
| Width | 405mm | |
| Sub Type | Bag | |
| Standards/Approvals | ANSI/ESD S11.4 Level 3, ANSI/ESD S541, ANSI/ESD S20.20 | |
| Tensile Strength | 45MPa | |
| Select all | ||
|---|---|---|
Brand SCS | ||
Product Type Anti-Static Bag | ||
Material Properties Anti-Static | ||
Colour Silver | ||
Length 455mm | ||
Thickness 180μm | ||
Width 405mm | ||
Sub Type Bag | ||
Standards/Approvals ANSI/ESD S11.4 Level 3, ANSI/ESD S541, ANSI/ESD S20.20 | ||
Tensile Strength 45MPa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The SCS Moisture Barrier Bags Dri-Shield 2700 are manufactured 405x455 mm size and from a laminate of multiple layers of aluminized polyester and polyethylene. Polyester provides puncture resistance. Metal layers are intended to provide shielding of Electrostatic Discharge (ESD) and to help minimize the penetration of electric field.
0.007" (7 mil) Thick Bag constructed from multiple layers of aluminized polyester and polyethylene
= 0.03 Grams Moisture Vapor Transmission Rate (MVTR)
<10 nJ Energy Penetration Tested per ANSI/ESD STM11.31
>30lb Puncture Strength Average
Dissipative Inner and Outer Surfaces Rs 1 x 104 to < 1 x 1011 ohms per ANSI/ESD STM11.11
Printed with ESD Protective Symbol and lot code information
Related links
- SCS Anti-Static Bag 405mm(W)x 455 mm(L)
- RS PRO Anti-Static Bag 405mm(W)x 455 mm Brown Heat Seal 100
- SCS Anti-Static Bag 405mm(W)x 711 mm(L)
- SCS Anti-Static Bag 405mm(W)x 610 mm(L)
- SCS Anti-Static Bag 305mm(W)x 455 mm(L)
- SCS Anti-Static Bag 455mm(W)x 455 mm(L)
- SCS Anti-Static Bag 150mm(W)x 455 mm(L)
- SCS Anti-Static Bag 200mm(W)x 455 mm(L)
