SCS Anti-Static Bag 405mm(W)x 711 mm(L)

Subtotal (1 pack of 100 units)*

MYR3,040.50

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
100 +MYR30.405MYR3,040.50

*price indicative

RS Stock No.:
232-5595
Mfr. Part No.:
D301628
Manufacturer:
SCS
Find similar products by selecting one or more attributes.
Select all

Brand

SCS

Material Properties

Anti-Static

Product Type

Anti-Static Bag

Colour

Silver

Length

711mm

Thickness

150μm

Width

405mm

Sub Type

Bag

Standards/Approvals

ANSI/ESD S20.20, ANSI/ESD S11.4 Level 3, ANSI/ESD S541

Tensile Strength

26MPa

RoHS Status: Exempt

COO (Country of Origin):
US
The SCS Moisture Barrier Bags Dri-Shield 3000 are manufactured 405x711 mm size and from a laminate of nylon, foil, and polyethylene. The metal layer provides discharge shielding and minimizes the penetration of electric fields and electrostatic discharges. This foil moisture barrier bag provides protection for ESD sensitive and moisture sensitive electronics, typically SMT (Surface Mount Technology) items. Best practice is to use with Desiccant and a Humidity Indicator Card. A nylon layer helps to strengthen the bag. The bags are heat sealable and suitable for vacuum packaging. Bags are printed with ESD protective and moisture sensitive warning symbols, and a lot code for traceability.

0.006" (6 mil) Thick Bag constructed from layers of nylon, foil, and polyethylene


Nylon Reinforcement Layer

<10 nJ Energy Penetration Tested per ANSI/ESD STM11.31

>16lb Puncture Strength Average

Dissipative Inner and Outer Surfaces Rs 1 x 104 to < 1 x 1011 ohms per ANSI/ESD STM11.11

Printed with ESD Protective Symbol, Moisture Sensitive Warning Symbols and Lot Code Information

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy