SCS Anti-Static Bag 610mm(W)x 711 mm(L)
- RS Stock No.:
- 232-5605
- Distrelec Article No.:
- 304-11-546
- Mfr. Part No.:
- D342428
- Manufacturer:
- SCS
Subtotal (1 pack of 100 units)*
MYR3,423.00
FREE delivery for orders over RM 150.00
In Stock
- 1,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 + | MYR34.23 | MYR3,423.00 |
*price indicative
- RS Stock No.:
- 232-5605
- Distrelec Article No.:
- 304-11-546
- Mfr. Part No.:
- D342428
- Manufacturer:
- SCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCS | |
| Material Properties | Anti-Static | |
| Product Type | Anti-Static Bag | |
| Colour | Silver | |
| Length | 711mm | |
| Thickness | 150μm | |
| Width | 610mm | |
| Sub Type | Bag | |
| Standards/Approvals | ANSI/ESD S11.4 Level 3, ANSI/ESD S541, ANSI/ESD S20.20 | |
| Tensile Strength | 26MPa | |
| Select all | ||
|---|---|---|
Brand SCS | ||
Material Properties Anti-Static | ||
Product Type Anti-Static Bag | ||
Colour Silver | ||
Length 711mm | ||
Thickness 150μm | ||
Width 610mm | ||
Sub Type Bag | ||
Standards/Approvals ANSI/ESD S11.4 Level 3, ANSI/ESD S541, ANSI/ESD S20.20 | ||
Tensile Strength 26MPa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The SCS Moisture Barrier Bags Dri-Shield 3400 are manufactured 610x711 mm size and from a laminate of polyester, foil, and polyethylene. The metal layer is intended to provide discharge shielding and to minimize the penetration of electric fields and electrostatic discharges. This foil moisture barrier bag is designed to provide protection for ESD
0.004" (4 mil) Thick Bag constructed from layers of polyester, foil, and polyethylene
= 0.0003 Grams Moisture Vapor Transmission Rate (MVTR)
<10 nJ Energy Penetration Tested per ANSI/ESD STM11.31
>20lb Puncture Strength Average
Dissipative Inner and Outer Surfaces Rs 1 x 104 to < 1 x 1011 ohms per ANSI/ESD STM11.11
Printed with ESD Protective Symbol, Moisture Sensitive Warning Symbols and Lot Code Information
Related links
- SCS Anti-Static Bag 405mm(W)x 711 mm(L)
- SCS Anti-Static Bag 610mm(W)x 890 mm(L)
- SCS Anti-Static Bag 610mm(W)x 914 mm(L)
- SCS Anti-Static Bag 610mm(W)x 760 mm(L)
- SCS Anti-Static Bag 610mm(W)x 610 mm(L)
- RS PRO Anti-Static Bag 610mm(W)x 914 mm Black Open Top 100
- SCS Anti-Static Bag 280mm(W)x 380 mm(L)
- SCS Anti-Static Bag 406mm(W)x 457 mm(L)
