SCS Anti-Static Bag 200mm(W)x 455 mm(L)

Subtotal (1 pack of 100 units)*

MYR455.40

Add to Basket
Select or type quantity
In Stock
  • 1,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
100 +MYR4.554MYR455.40

*price indicative

RS Stock No.:
232-5473
Mfr. Part No.:
150818
Manufacturer:
SCS
Find similar products by selecting one or more attributes.
Select all

Brand

SCS

Product Type

Anti-Static Bag

Material Properties

Conductive, Dissipative, Static Shielding

Colour

Silver

Length

455mm

Thickness

80μm

Width

200mm

Sub Type

Bag

Standards/Approvals

ANSI/ESD S20.20, ANSI/ESD S11.4 Level 3, ANSI/ESD S541

RoHS Status: Exempt

COO (Country of Origin):
US
The SCS transparent metal-out static shielding bag is designed 200x455mm size provide a static safe environment for sensitive electronic devices. Bags are printed with an ESD warning symbol and a lot code for traceability. Open top and Zip Top styles are available. The bags are heat sealable. 3M Static Shielding Bags are manufactured from a top coat, metal, polyester, polyethylene laminate. The proprietary top coating is designed to protect the metal layer. Polyester dielectric, in concert with the metal layer, is intended to provide shielding of Electrostatic Discharge (ESD) and to help minimize the penetration of electric field. These bags are tested to meet or exceed certain electrical and physical requirements of ANSI/ESD S541 and to be ANSI/ESD S20.20 program compliant.

Metal-Out Bags Required by Some Leading Hi-Tech Companies, Exterior Surface Rs 1 x 104 to < 1 x 108 ohms per ANSI/ESD STM11.11

Metal-Out Shielding Laminate 0.003” thick (3 mil)

<10 nJ Discharge Shielding Energy Penetration Test per ANSI/ESD STM11.31

Dissipative Inner Surfaces Rs 1 x 104 to < 1 x 1011 ohms per ANSI/ESD STM11.11 meets Static Control Bag ANSI/ESD S11.4 Level 3

Printed with ESD Protective Symbol and Lot Code Information

40% Light Transmission

Open Top and Zip Top styles are available

Many sizes are stocked in Sanford, NC or Chino, CA for fast delivery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy