APEX Microtechnology EK-PA85 Evaluation Kit Power Amplifier Evaluation Kit for PA96 for PA96
- RS Stock No.:
- 813-855
- Mfr. Part No.:
- EK-PA85
- Manufacturer:
- APEX Microtechnology
N
This image is representative of the product range
Subtotal (1 unit)*
MYR4,828.44
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,828.44 |
*price indicative
- RS Stock No.:
- 813-855
- Mfr. Part No.:
- EK-PA85
- Manufacturer:
- APEX Microtechnology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEX Microtechnology | |
| Product Type | Evaluation Kit | |
| Analogue Function | Power Amplifier | |
| Kit Classification | Evaluation Kit | |
| For Use With | PA96 | |
| Featured Device | PA96 | |
| Kit Name | Evaluation Kit | |
| Interface Type | BNC | |
| Select all | ||
|---|---|---|
Brand APEX Microtechnology | ||
Product Type Evaluation Kit | ||
Analogue Function Power Amplifier | ||
Kit Classification Evaluation Kit | ||
For Use With PA96 | ||
Featured Device PA96 | ||
Kit Name Evaluation Kit | ||
Interface Type BNC | ||
- COO (Country of Origin):
- US
The Apex evaluation kit provides a versatile platform for optimising circuit configurations of power amplifiers, ensuring effective component integration and robust performance capabilities during testing and evaluation.
Includes all essential components for practical evaluation
Flexible gain modification allows for inverting or non-inverting configurations
Provides good circuit board layout and grounding for improved stability
Facilitates connection via efficient BNC and banana jacks
Related links
- APEX Microtechnology EK-PA88 Evaluation Kit Power Amplifier Evaluation Kit for PA96 for PA96
- APEX Microtechnology EK-PA96CE Evaluation Kit Power Amplifier Evaluation Kit for PA96 for PA96
- APEX Microtechnology EK-PA10 Evaluation Kit Power Amplifier Evaluation Kit for PA73 for PA96
- APEX Microtechnology EK-PA07 Evaluation Kit Power Amplifier Evaluation Kit for PA96 High Voltage High Current Linear
- APEX Microtechnology EK-PA08 Evaluation Kit Power Amplifier Evaluation Kit for PA96 High Voltage High Current Linear
- APEX Microtechnology EK-PA91 Evaluation Kit Power Amplifier Evaluation Kit for PA91 for PA91
- APEX Microtechnology EK-PA92 Evaluation Kit Power Amplifier Evaluation Kit for PA92 for PA92
- APEX Microtechnology EK-PA97PC Evaluation Kit Power Amplifier Evaluation Kit for PA97
