APEX Microtechnology EK-PA08 Evaluation Kit Power Amplifier Evaluation Kit for PA96 High Voltage High Current Linear
- RS Stock No.:
- 813-841
- Mfr. Part No.:
- EK-PA08
- Manufacturer:
- APEX Microtechnology
N
This image is representative of the product range
Subtotal (1 unit)*
MYR4,183.34
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,183.34 |
*price indicative
- RS Stock No.:
- 813-841
- Mfr. Part No.:
- EK-PA08
- Manufacturer:
- APEX Microtechnology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEX Microtechnology | |
| Analogue Function | Power Amplifier | |
| Product Type | Evaluation Kit | |
| Kit Classification | Evaluation Kit | |
| For Use With | PA96 High Voltage High Current Linear power operational amplifiers | |
| Featured Device | PA96 | |
| Kit Name | Evaluation Kit | |
| Interface Type | BNC | |
| Select all | ||
|---|---|---|
Brand APEX Microtechnology | ||
Analogue Function Power Amplifier | ||
Product Type Evaluation Kit | ||
Kit Classification Evaluation Kit | ||
For Use With PA96 High Voltage High Current Linear power operational amplifiers | ||
Featured Device PA96 | ||
Kit Name Evaluation Kit | ||
Interface Type BNC | ||
- COO (Country of Origin):
- US
The Apex evaluation kit offers a comprehensive platform for assessing the performance of power amplifiers with optimal circuit board layout and flexibility. It enables efficient analysis of various circuit configurations and components.
Includes a range of power amplifiers for flexible configuration options
Supports an input line termination of 50 Ω for compatibility
Allows for adjustable gain settings in both inverting and non-inverting modes
Comes assembled with all necessary components for immediate use
Related links
- APEX Microtechnology EK-PA07 Evaluation Kit Power Amplifier Evaluation Kit for PA96 High Voltage High Current Linear
- APEX Microtechnology EK-PA04 Evaluation Kit Power Amplifier Evaluation Kit for PA04 and PA05 High Current Linear Power
- APEX Microtechnology EK-PA05 Evaluation Kit Power Amplifier Evaluation Kit for PA04 and PA05 High Current Linear Power
- APEX Microtechnology EK-PA99 Evaluation Kit Power Amplifier Evaluation Kit for Apex PA99 High Voltage Power Amplifier
- APEX Microtechnology EK-PA85 Evaluation Kit Power Amplifier Evaluation Kit for PA96 for PA96
- APEX Microtechnology EK-PA88 Evaluation Kit Power Amplifier Evaluation Kit for PA96 for PA96
- APEX Microtechnology EK-PA96CE Evaluation Kit Power Amplifier Evaluation Kit for PA96 for PA96
- APEX Microtechnology EK-PA10 Evaluation Kit Power Amplifier Evaluation Kit for PA73 for PA96
