APEX Microtechnology EK-PA10 Evaluation Kit Power Amplifier Evaluation Kit for PA73 for PA96
- RS Stock No.:
- 813-842
- Mfr. Part No.:
- EK-PA10
- Manufacturer:
- APEX Microtechnology
N
This image is representative of the product range
Subtotal (1 unit)*
MYR3,283.85
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,283.85 |
*price indicative
- RS Stock No.:
- 813-842
- Mfr. Part No.:
- EK-PA10
- Manufacturer:
- APEX Microtechnology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEX Microtechnology | |
| Analogue Function | Power Amplifier | |
| Product Type | Evaluation Kit | |
| Kit Classification | Evaluation Kit | |
| For Use With | PA73 | |
| Featured Device | PA96 | |
| Kit Name | Evaluation Kit | |
| Interface Type | BNC | |
| Select all | ||
|---|---|---|
Brand APEX Microtechnology | ||
Analogue Function Power Amplifier | ||
Product Type Evaluation Kit | ||
Kit Classification Evaluation Kit | ||
For Use With PA73 | ||
Featured Device PA96 | ||
Kit Name Evaluation Kit | ||
Interface Type BNC | ||
- COO (Country of Origin):
- US
The Apex evaluation kit offers a dedicated platform designed for assessing the performance of various Power Amplifiers. It provides a flexible circuit board layout, enabling the exploration of numerous circuit configurations effortlessly.
Includes comprehensive components necessary for amplifier evaluation
Accommodates adjustments for both inverting and non-inverting gain configurations
Equipped with external connection options through circuit edge connectors
Facilitates easy modifications to gain settings while preserving a 50Ω line termination
Related links
- APEX Microtechnology EK-PA85 Evaluation Kit Power Amplifier Evaluation Kit for PA96 for PA96
- APEX Microtechnology EK-PA73 Evaluation Kit Power Amplifier Evaluation Kit for PA73 for PA73
- APEX Microtechnology EK-PA88 Evaluation Kit Power Amplifier Evaluation Kit for PA96 for PA96
- APEX Microtechnology EK-PA96CE Evaluation Kit Power Amplifier Evaluation Kit for PA96 for PA96
- APEX Microtechnology EK-PA01 Evaluation Kit Power Amplifier Evaluation Kit for PA73 for Power Amplifier
- APEX Microtechnology EK-PA61 Evaluation Kit Power Amplifier Evaluation Kit for PA73 for PA73
- APEX Microtechnology EK-PA51 Evaluation Kit Power Amplifier Evaluation Kit for PA73 for PA73
- APEX Microtechnology EK-PA119CE Evaluation Kit Power Amplifier Evaluation Kit for PA73 for PA73
