APEX Microtechnology EK-PA73 Evaluation Kit Power Amplifier Evaluation Kit for PA73 for PA73
- RS Stock No.:
- 813-853
- Mfr. Part No.:
- EK-PA73
- Manufacturer:
- APEX Microtechnology
N
This image is representative of the product range
Subtotal (1 unit)*
MYR3,150.50
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,150.50 |
*price indicative
- RS Stock No.:
- 813-853
- Mfr. Part No.:
- EK-PA73
- Manufacturer:
- APEX Microtechnology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEX Microtechnology | |
| Analogue Function | Power Amplifier | |
| Product Type | Evaluation Kit | |
| Kit Classification | Evaluation Kit | |
| For Use With | PA73 | |
| Featured Device | PA73 | |
| Kit Name | Evaluation Kit | |
| Interface Type | BNC | |
| Select all | ||
|---|---|---|
Brand APEX Microtechnology | ||
Analogue Function Power Amplifier | ||
Product Type Evaluation Kit | ||
Kit Classification Evaluation Kit | ||
For Use With PA73 | ||
Featured Device PA73 | ||
Kit Name Evaluation Kit | ||
Interface Type BNC | ||
- COO (Country of Origin):
- US
The Apex evaluation kit provides an effective platform for testing and evaluating Power Amplifier configurations, offering users an accessible setup for reliable and flexible performance assessment.
Configurable for different gain settings, allowing diverse operational modes
Includes a prototype area for custom circuit configurations
All necessary components for assembly are provided, ensuring complete readiness
Features robust circuit board layout with 50Ω line termination for effective signal integrity
Related links
- APEX Microtechnology EK-PA61 Evaluation Kit Power Amplifier Evaluation Kit for PA73 for PA73
- APEX Microtechnology EK-PA51 Evaluation Kit Power Amplifier Evaluation Kit for PA73 for PA73
- APEX Microtechnology EK-PA119CE Evaluation Kit Power Amplifier Evaluation Kit for PA73 for PA73
- APEX Microtechnology EK-PA12 Evaluation Kit Power Amplifier Evaluation Kit for PA73 for PA73
- APEX Microtechnology EK-PA10 Evaluation Kit Power Amplifier Evaluation Kit for PA73 for PA96
- APEX Microtechnology EK-PA01 Evaluation Kit Power Amplifier Evaluation Kit for PA73 for Power Amplifier
- APEX Microtechnology EK-PA99 Evaluation Kit Power Amplifier Evaluation Kit for Apex PA99 High Voltage Power Amplifier
- APEX Microtechnology EK-PA91 Evaluation Kit Power Amplifier Evaluation Kit for PA91 for PA91
