APEX Microtechnology EK-PA07 Evaluation Kit Power Amplifier Evaluation Kit for PA96 High Voltage High Current Linear
- RS Stock No.:
- 813-839
- Mfr. Part No.:
- EK-PA07
- Manufacturer:
- APEX Microtechnology
N
This image is representative of the product range
Subtotal (1 unit)*
MYR4,173.34
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,173.34 |
*price indicative
- RS Stock No.:
- 813-839
- Mfr. Part No.:
- EK-PA07
- Manufacturer:
- APEX Microtechnology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEX Microtechnology | |
| Product Type | Evaluation Kit | |
| Analogue Function | Power Amplifier | |
| Kit Classification | Evaluation Kit | |
| For Use With | PA96 High Voltage High Current Linear power operational amplifiers | |
| Featured Device | PA96 | |
| Kit Name | Evaluation Kit | |
| Interface Type | BNC | |
| Select all | ||
|---|---|---|
Brand APEX Microtechnology | ||
Product Type Evaluation Kit | ||
Analogue Function Power Amplifier | ||
Kit Classification Evaluation Kit | ||
For Use With PA96 High Voltage High Current Linear power operational amplifiers | ||
Featured Device PA96 | ||
Kit Name Evaluation Kit | ||
Interface Type BNC | ||
- COO (Country of Origin):
- US
The Apex evaluation kit offers an easy-to-use platform specifically designed to analyse the performance of selected power amplifiers. It features an optimised circuit board layout for effective grounding and component flexibility.
All components required for evaluation are included in the kit
Designed for various configurations, allowing analysis of both standard and proprietary circuits
Configured for a gain of 12, with flexibility for gain adjustments
Includes thermal management solutions to ensure optimal operation
Related links
- APEX Microtechnology EK-PA08 Evaluation Kit Power Amplifier Evaluation Kit for PA96 High Voltage High Current Linear
- APEX Microtechnology EK-PA04 Evaluation Kit Power Amplifier Evaluation Kit for PA04 and PA05 High Current Linear Power
- APEX Microtechnology EK-PA05 Evaluation Kit Power Amplifier Evaluation Kit for PA04 and PA05 High Current Linear Power
- APEX Microtechnology EK-PA99 Evaluation Kit Power Amplifier Evaluation Kit for Apex PA99 High Voltage Power Amplifier
- APEX Microtechnology EK-PA85 Evaluation Kit Power Amplifier Evaluation Kit for PA96 for PA96
- APEX Microtechnology EK-PA88 Evaluation Kit Power Amplifier Evaluation Kit for PA96 for PA96
- APEX Microtechnology EK-PA96CE Evaluation Kit Power Amplifier Evaluation Kit for PA96 for PA96
- APEX Microtechnology EK-PA10 Evaluation Kit Power Amplifier Evaluation Kit for PA73 for PA96
