FITT Air Hose Blue PVC 14 mm 10 mm AIR HOSE BLU Series, 70002.02110.59051
- RS Stock No.:
- 897-832
- Mfr. Part No.:
- 70002.05710.59051
- Manufacturer:
- FITT
N
This image is representative of the product range
Subtotal (1 reel of 10 metres)*
MYR171.94
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR171.94 | MYR17.194 |
*price indicative
- RS Stock No.:
- 897-832
- Mfr. Part No.:
- 70002.05710.59051
- Manufacturer:
- FITT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FITT | |
| Product Type | Air Hose | |
| Colour | Blue | |
| Material | PVC | |
| Length | 10mm | |
| Maximum Operating Pressure | 15 bar | |
| Application | Compressed Air | |
| Series | AIR HOSE BLU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Resistance Features | High Flexibility | |
| Inside Diameter | 9mm | |
| Outside Diameter | 14mm | |
| Standards/Approvals | RoHS | |
| Model Number | 70002.02110.59051 | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand FITT | ||
Product Type Air Hose | ||
Colour Blue | ||
Material PVC | ||
Length 10mm | ||
Maximum Operating Pressure 15 bar | ||
Application Compressed Air | ||
Series AIR HOSE BLU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Resistance Features High Flexibility | ||
Inside Diameter 9mm | ||
Outside Diameter 14mm | ||
Standards/Approvals RoHS | ||
Model Number 70002.02110.59051 | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- IT
The FITT Air Hose Kit provides a Durable solution for compressed Air applications, equipped with all necessary fittings and universal connectors for easy use in semi-professional environments.
Constructed from flexible PVC with polyester reinforcement for enhanced durability
Suitable for operating temperatures ranging from -20°C to +60°C
Features quick connectors for convenient attachment
Meets regulatory standards for REACh, RoHS, and phthalates
Related links
- FITT Air Hose Blue PVC 14 mm 5 mm AIR HOSE BLU Series, 70002.02110.59051
- FITT Air Hose Blue PVC 11 mm 5 mm AIR HOSE BLU Series, 70002.02110.59051
- FITT Air Hose Blue PVC 11 mm 10 mm AIR HOSE BLU Series, 70002.02110.59051
- PREVOST Air Hose Blue Anti-Static Rubber 16 mm 1 m RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 16 mm 8 mm RAL Series
- AirTAC Air Hose Blue Polyurethane 10 mm 100 m US98A Series, US98A100065100MBU
- Camozzi Air Hose Blue Polyurethane 10 mm 25 m TPU Series, TPU-10/8-0101-B-B25
- Camozzi Air Hose Blue Polyamide 6 mm 30 m TRN Series, TRN 6/4 BLUE
