FITT Air Hose Blue PVC 14 mm 5 mm AIR HOSE BLU Series, 70002.02110.59051
- RS Stock No.:
- 897-831
- Mfr. Part No.:
- 70002.05719.59051
- Manufacturer:
- FITT
N
This image is representative of the product range
Subtotal (1 reel of 5 metres)*
MYR135.95
FREE delivery for orders over RM 150.00
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR135.95 | MYR27.19 |
*price indicative
- RS Stock No.:
- 897-831
- Mfr. Part No.:
- 70002.05719.59051
- Manufacturer:
- FITT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FITT | |
| Product Type | Air Hose | |
| Colour | Blue | |
| Material | PVC | |
| Length | 5mm | |
| Maximum Operating Pressure | 15 bar | |
| Application | Compressed Air | |
| Series | AIR HOSE BLU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 9mm | |
| Resistance Features | High Flexibility | |
| Outside Diameter | 14mm | |
| Standards/Approvals | RoHS | |
| Model Number | 70002.02110.59051 | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand FITT | ||
Product Type Air Hose | ||
Colour Blue | ||
Material PVC | ||
Length 5mm | ||
Maximum Operating Pressure 15 bar | ||
Application Compressed Air | ||
Series AIR HOSE BLU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 9mm | ||
Resistance Features High Flexibility | ||
Outside Diameter 14mm | ||
Standards/Approvals RoHS | ||
Model Number 70002.02110.59051 | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- IT
The FITT Air Hose Kit is a semi-professional hose designed for compressed Air applications. Its robust construction ensures durability, making it suitable for a variety of demanding tasks in both industrial and DIY settings.
Constructed from flexible PVC with polyester reinforcement for added strength
Complete with fittings and universal quick connector for easy setup
Operates effectively in temperatures between -20°C and +60°C
Phthalate-free formulation ensures safety and compliance with regulations
Related links
- FITT Air Hose Blue PVC 14 mm 10 mm AIR HOSE BLU Series, 70002.02110.59051
- FITT Air Hose Blue PVC 11 mm 5 mm AIR HOSE BLU Series, 70002.02110.59051
- FITT Air Hose Blue PVC 11 mm 10 mm AIR HOSE BLU Series, 70002.02110.59051
- AirTAC Air Hose Blue Polyurethane 10 mm 100 m US98A Series, US98A100065100MBU
- PREVOST Air Hose Blue Anti-Static Rubber 16 mm 1 m RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 16 mm 8 mm RAL Series
- Camozzi Air Hose Blue Polyamide 6 mm 30 m TRN Series, TRN 6/4 BLUE
- SMC Air Hose Blue Polyurethane 10 mm 100 m TU Series, TU1065
