FITT Air Hose Blue PVC 11 mm 10 mm AIR HOSE BLU Series, 70002.02110.59051
- RS Stock No.:
- 897-830
- Mfr. Part No.:
- 70002.02110.59051
- Manufacturer:
- FITT
N
This image is representative of the product range
Subtotal (1 reel of 10 metres)*
MYR150.91
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR150.91 | MYR15.091 |
*price indicative
- RS Stock No.:
- 897-830
- Mfr. Part No.:
- 70002.02110.59051
- Manufacturer:
- FITT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FITT | |
| Product Type | Air Hose | |
| Colour | Blue | |
| Material | PVC | |
| Length | 10mm | |
| Maximum Operating Pressure | 15 bar | |
| Application | Compressed Air | |
| Series | AIR HOSE BLU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Resistance Features | High Flexibility | |
| Inside Diameter | 9mm | |
| Outside Diameter | 11mm | |
| Standards/Approvals | RoHS | |
| Number of Tubes | 1 | |
| Model Number | 70002.02110.59051 | |
| Select all | ||
|---|---|---|
Brand FITT | ||
Product Type Air Hose | ||
Colour Blue | ||
Material PVC | ||
Length 10mm | ||
Maximum Operating Pressure 15 bar | ||
Application Compressed Air | ||
Series AIR HOSE BLU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Resistance Features High Flexibility | ||
Inside Diameter 9mm | ||
Outside Diameter 11mm | ||
Standards/Approvals RoHS | ||
Number of Tubes 1 | ||
Model Number 70002.02110.59051 | ||
- COO (Country of Origin):
- IT
The FITT Air Hose Kit is a semi-professional hose designed to facilitate compressed Air applications, ensuring efficient and reliable performance in various environments.
Robust PVC construction with polyester reinforcement for enhanced durability
High flexibility allows for ease of handling and manoeuvring
Complete with universal quick connector for seamless setup
Operating temperature range of -20°C to +60°C for varied usage
Related links
- FITT Air Hose Blue PVC 11 mm 5 mm AIR HOSE BLU Series, 70002.02110.59051
- FITT Air Hose Blue PVC 14 mm 10 mm AIR HOSE BLU Series, 70002.02110.59051
- FITT Air Hose Blue PVC 14 mm 5 mm AIR HOSE BLU Series, 70002.02110.59051
- AirTAC Air Hose Blue Polyurethane 10 mm 100 m US98A Series, US98A100065100MBU
- Camozzi Air Hose Blue Polyurethane 10 mm 25 m TPU Series, TPU-10/8-0101-B-B25
- SMC Air Hose Blue Polyurethane 10 mm 100 m TU Series, TU1065
- Camozzi Air Hose Blue Polyamide 6 mm 30 m TRN Series, TRN 6/4 BLUE
- PREVOST Air Hose Blue High Flexibility Hybrid Polymer 15.5 mm 10 m RESB1010 Series
