FITT Air Hose Blue PVC 11 mm 5 mm AIR HOSE BLU Series, 70002.02110.59051

N

This image is representative of the product range

Subtotal (1 reel of 5 metres)*

MYR121.93

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +MYR121.93MYR24.386

*price indicative

RS Stock No.:
897-829
Mfr. Part No.:
70002.02119.59051
Manufacturer:
FITT
Find similar products by selecting one or more attributes.
Select all

Brand

FITT

Product Type

Air Hose

Colour

Blue

Material

PVC

Length

5mm

Maximum Operating Pressure

15 bar

Application

Compressed Air

Series

AIR HOSE BLU

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Inside Diameter

6mm

Resistance Features

High Flexibility

Outside Diameter

11mm

Standards/Approvals

RoHS

Number of Tubes

1

Model Number

70002.02110.59051

COO (Country of Origin):
IT
The FITT Air hose kit comprises a semi-professional hose designed for compressed Air applications. This versatile kit includes all necessary fittings and connectors, ensuring a reliable and effective solution for various pneumatic tasks.

Constructed from flexible PVC with polyester reinforcement for durability

Universal quick connector allows for easy attachment and detachment

Operates effectively within a temperature range of -20°C to +60°C

Available in multiple lengths and diameters to suit diverse requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy