HAZET 9032M-1 25000rpm Die Grinder
- RS Stock No.:
- 644-825
- Mfr. Part No.:
- 9032M-1
- Manufacturer:
- HAZET
Subtotal (1 unit)*
MYR725.68
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR725.68 |
*price indicative
- RS Stock No.:
- 644-825
- Mfr. Part No.:
- 9032M-1
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Grinder Type | Die Grinder | |
| Product Type | Die Grinder | |
| Sound Level | 82.4dBA | |
| Speed | 25000rpm | |
| Power Rating | 224W | |
| Handle Type | Insulated | |
| Overall Length | 115mm | |
| Air Consumption | 84L/min | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Grinder Type Die Grinder | ||
Product Type Die Grinder | ||
Sound Level 82.4dBA | ||
Speed 25000rpm | ||
Power Rating 224W | ||
Handle Type Insulated | ||
Overall Length 115mm | ||
Air Consumption 84L/min | ||
Non Compliant
- COO (Country of Origin):
- TW
The HAZET Mini die grinder in straight design is a lightweight, handy tool perfect for grinding, polishing, burnishing, and deburring. Its Compact form allows for easy work in areas with difficult access, and the exhaust Air is conveniently guided through the handle, ensuring a cleaner and more comfortable work environment.
Innovative 5-slat concept for even more power than conventional drives
High reliability and continuous operation
