HAZET 9032MK 60000rpm Die Grinder

Subtotal (1 unit)*

MYR809.92

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR809.92

*price indicative

RS Stock No.:
644-882
Mfr. Part No.:
9032MK
Manufacturer:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Grinder Type

Die Grinder

Product Type

Die Grinder

Speed

60000rpm

Sound Level

80.4dBA

Power Rating

190W

Overall Length

131.5mm

Air Consumption

75L/min

Non Compliant

COO (Country of Origin):
TW
The HAZET Micro die grinder designed for precise processing of workpieces, even in areas with very restricted access. It features continuous speed regulation, allowing for optimal control and versatility when handling various tasks, ensuring efficient and accurate results in tight spaces.

Long service life thanks to Kevlar blades

Hose length of 1500 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy