Schneider Electric Male IEC 9.52 mm White Male 3 Outlet Socket, Flush
- RS Stock No.:
- 865-263
- Mfr. Part No.:
- S520461W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR163.12
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR163.12 |
*price indicative
- RS Stock No.:
- 865-263
- Mfr. Part No.:
- S520461W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Connector Type | Male IEC 9.52 mm | |
| Product Type | Socket | |
| Number of Outlets | 3 | |
| Gender | Male | |
| Width | 71mm | |
| Height | 71mm | |
| Colour | White | |
| Finish | Chrome Glossy | |
| Mount Type | Flush | |
| Material | Thermoplastic ABS Uv Stabilised | |
| Screwed/Screwless | Screw | |
| Depth | 34.1mm | |
| Series | Odace | |
| Standards/Approvals | REACh Regulation | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Connector Type Male IEC 9.52 mm | ||
Product Type Socket | ||
Number of Outlets 3 | ||
Gender Male | ||
Width 71mm | ||
Height 71mm | ||
Colour White | ||
Finish Chrome Glossy | ||
Mount Type Flush | ||
Material Thermoplastic ABS Uv Stabilised | ||
Screwed/Screwless Screw | ||
Depth 34.1mm | ||
Series Odace | ||
Standards/Approvals REACh Regulation | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- ES
The Schneider Electric TV/R/SAT socket is designed to efficiently accommodate a wide range of connections in residential environments, ensuring reliable signal distribution for optimal performance.
Mechanism includes a fixing frame for enhanced stability
Compliant with EN 50083-4 standards for reliable performance
Features screw terminals suitable for coaxial cables with an outer diameter of 7 mm
Robust design supports a maximum branch attenuation of 3 dB for SAT signals
1
25
43
68
Related links
- Schneider Electric Male IEC 9.52 mm White Male 1 Outlet Socket, Flush
- Schneider Electric Male IEC 9.52 mm White Male 2 Outlet Socket, Flush
- Schneider Electric Male IEC 9.52 mm Female IEC 9.52 mm White Male 1 Outlet Socket, Flush
- Schneider Electric Type F Male IEC 9.52 mm White Male 1 Outlet Socket, Flush
- Schneider Electric Male IEC 9.52 mm Type F Anthracite Male 1 Outlet Socket, Flush
- Schneider Electric Male IEC 9.52 mm Anthracite Male 1 Outlet Socket, Flush
- Schneider Electric Male IEC 9.52 mm Female IEC 9.52 mm Anthracite Male 1 Outlet Socket, Flush
- Schneider Electric Female IEC 9.52 mm Male IEC 9.52 mm Anthracite Male 1 Outlet Socket, Flush
