Legrand 75 Ω Pin & Socket Contacts White Female 1 Outlet TV Aerial Connector, Flush
- RS Stock No.:
- 687-963
- Mfr. Part No.:
- 600351
- Manufacturer:
- Legrand
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
MYR79.28
FREE delivery for orders over RM 150.00
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR79.28 | - |
| 10 + | MYR72.95 | 7% |
*price indicative
- RS Stock No.:
- 687-963
- Mfr. Part No.:
- 600351
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | TV Aerial Connector | |
| Connector Type | Pin & Socket Contacts | |
| Number of Outlets | 1 | |
| Gender | Female | |
| Width | 73mm | |
| Height | 73mm | |
| Colour | White | |
| Impedance | 75Ω | |
| Mount Type | Flush | |
| Finish | White | |
| Material | Plastic | |
| Standards/Approvals | EN 50083-2 / EN 50083-4 / IEC 61169-24 | |
| Series | Class A STAR | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type TV Aerial Connector | ||
Connector Type Pin & Socket Contacts | ||
Number of Outlets 1 | ||
Gender Female | ||
Width 73mm | ||
Height 73mm | ||
Colour White | ||
Impedance 75Ω | ||
Mount Type Flush | ||
Finish White | ||
Material Plastic | ||
Standards/Approvals EN 50083-2 / EN 50083-4 / IEC 61169-24 | ||
Series Class A STAR | ||
Non Compliant
- COO (Country of Origin):
- FR
The Legrand TV socket type F is a simple male TV socket featuring male connectors with a diameter of 9.52 mm and screw-type female F TV connectors. It is recommended for use with 17/19 VATC cables and is compatible with TNT and UHD. The socket is shielded (Class A) and operates within the frequency range of 0 to 2400 MHz
Hubcap ABS
Halogen free
UV resistance
Related links
- Legrand Pin & Socket Contacts White Female 1 Outlet TV Aerial Connector, Flush
- Legrand 75 Ω Pin & Socket Contacts White Female 1 Outlet TV Aerial Connector, Surface
- Berker Socket Anthracite Female 1 Outlet TV Aerial Connector, Flush
- ABB Female 1 Outlet TV Aerial Connector, Flush
- Berker Socket Brown Female 1 Outlet TV Aerial Connector, Flush
- ABB M Connector Female 1 Outlet TV Aerial Connector, Flush
- ABB F Female 1 Outlet TV Aerial Connector, Flush
- Legrand Pin & Socket Contacts Anthracite Male 1 Outlet TV Aerial Connector, Flush
