Legrand Pin & Socket Contacts Anthracite Male 1 Outlet TV Aerial Connector, Flush
- RS Stock No.:
- 687-942
- Mfr. Part No.:
- 067382
- Manufacturer:
- Legrand
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
MYR101.61
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR101.61 | - |
| 10 + | MYR93.45 | 8% |
*price indicative
- RS Stock No.:
- 687-942
- Mfr. Part No.:
- 067382
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Connector Type | Pin & Socket Contacts | |
| Product Type | TV Aerial Connector | |
| Number of Outlets | 1 | |
| Gender | Male | |
| Colour | Anthracite | |
| Mount Type | Flush | |
| Finish | Anthracite | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Connector Type Pin & Socket Contacts | ||
Product Type TV Aerial Connector | ||
Number of Outlets 1 | ||
Gender Male | ||
Colour Anthracite | ||
Mount Type Flush | ||
Finish Anthracite | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Legrand Celiane star shielded single TV socket is compatible with 4G and LTE. It features a voice back on the TV connector and is designed to be combined with a Batibox universal support, a hubcap, and a Celiane plate
Surface finish Mast
Material Plastic
Material quality Thermoplastic
Halogen free
Related links
- Legrand Pin & Socket Contacts White Female 1 Outlet TV Aerial Connector, Flush
- Legrand 75 Ω Pin & Socket Contacts White Female 1 Outlet TV Aerial Connector, Flush
- Berker Socket Anthracite Female 1 Outlet TV Aerial Connector, Flush
- Berker Socket Brown Female 1 Outlet TV Aerial Connector, Flush
- ABB Female 1 Outlet TV Aerial Connector, Flush
- ABB M Connector Female 1 Outlet TV Aerial Connector, Flush
- ABB F Female 1 Outlet TV Aerial Connector, Flush
- Berker F Anthracite Female 2 Outlet TV Aerial Connector, Flush
