Legrand Pin & Socket Contacts White Female 1 Outlet TV Aerial Connector, Flush
- RS Stock No.:
- 687-957
- Mfr. Part No.:
- 068282
- Manufacturer:
- Legrand
Get a bulk buy discount
Add 10 more to save MYR10.40
View bulk pricing optionsSubtotal (1 unit)*
MYR12.82
FREE delivery for orders over RM 150.00
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR12.82 | - |
| 10 - 24 | MYR11.78 | MYR10.40 |
| 25 + | MYR10.61 | MYR55.25 |
*price indicative
- RS Stock No.:
- 687-957
- Mfr. Part No.:
- 068282
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Connector Type | Pin & Socket Contacts | |
| Product Type | TV Aerial Connector | |
| Number of Outlets | 1 | |
| Gender | Female | |
| Width | 53mm | |
| Height | 53mm | |
| Colour | White | |
| Mount Type | Flush | |
| Finish | White | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Connector Type Pin & Socket Contacts | ||
Product Type TV Aerial Connector | ||
Number of Outlets 1 | ||
Gender Female | ||
Width 53mm | ||
Height 53mm | ||
Colour White | ||
Mount Type Flush | ||
Finish White | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- HU
The Legrand Celiane cover is designed for single male or F-type screw-on television sockets. It is a hubcap that should be mounted on a mechanism and completed with a support and a finishing plate.
Installation method Recessed
Material Plastic
Material quality Thermoplastic
Related links
- Legrand 75 Ω Pin & Socket Contacts White Female 1 Outlet TV Aerial Connector, Flush
- Legrand 75 Ω Pin & Socket Contacts White Female 1 Outlet TV Aerial Connector, Surface
- Legrand Pin & Socket Contacts Anthracite Male 1 Outlet TV Aerial Connector, Flush
- Berker Socket Anthracite Female 1 Outlet TV Aerial Connector, Flush
- Berker Socket Brown Female 1 Outlet TV Aerial Connector, Flush
- ABB Female 1 Outlet TV Aerial Connector, Flush
- ABB M Connector Female 1 Outlet TV Aerial Connector, Flush
- ABB F Female 1 Outlet TV Aerial Connector, Flush
