ABB SAT Black Female 1 Outlet Socket, Flush
- RS Stock No.:
- 231-9807
- Mfr. Part No.:
- 2CLA615000N1801 AMD30322-A
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR88.27
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR88.27 |
*price indicative
- RS Stock No.:
- 231-9807
- Mfr. Part No.:
- 2CLA615000N1801 AMD30322-A
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Socket | |
| Connector Type | SAT | |
| Number of Outlets | 1 | |
| Gender | Female | |
| Width | 76mm | |
| Height | 64mm | |
| Colour | Black | |
| Mount Type | Flush | |
| Screwed/Screwless | Screwless | |
| Standards/Approvals | No | |
| Depth | 76mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Socket | ||
Connector Type SAT | ||
Number of Outlets 1 | ||
Gender Female | ||
Width 76mm | ||
Height 64mm | ||
Colour Black | ||
Mount Type Flush | ||
Screwed/Screwless Screwless | ||
Standards/Approvals No | ||
Depth 76mm | ||
- COO (Country of Origin):
- ES
The ABB is AMD30322-AN F type isolated dead-end-feeder. The ambient air temperature for operation -5 to +35 °C and it has flush mount.
IP degree of protection is IP20
Related links
- ABB SAT Female 2 Outlet Socket, Flush
- Schneider Electric Type F White Male/Female 1 Outlet Socket, Flush
- Schneider Electric Male IEC 9.52 mm Female IEC 9.52 mm Anthracite Male 1 Outlet Socket, Flush
- Schneider Electric Cobalt Blue 1 Outlet Socket, Flush
- Schneider Electric Screw Blue 1 Outlet Socket, Flush
- Schneider Electric F Anthracite 1 Outlet Socket, Flush
- Schneider Electric White Male 1 Outlet Socket, Flush
- Schneider Electric Male IEC 9.52 mm White Male 1 Outlet Socket, Flush