EOS Right Angle Plug Power Adapter AC/DC Adapter IEC 320, Optional 65 W 24V dc Output, 2.71 A
- RS Stock No.:
- 764-6795
- Mfr. Part No.:
- LFEVC65NS24E
- Manufacturer:
- EOS
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR206.27
FREE delivery for orders over RM 150.00
Being discontinued
- Final 19 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 - 9 | MYR206.27 |
| 10 - 49 | MYR200.49 |
| 50 + | MYR192.24 |
*price indicative
- RS Stock No.:
- 764-6795
- Mfr. Part No.:
- LFEVC65NS24E
- Manufacturer:
- EOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EOS | |
| Product Type | AC/DC Adapter | |
| Sub Type | Power Adapter | |
| Plug Type | IEC 320, Optional | |
| Output Voltage | 24V dc | |
| Output Connector Type | Right Angle Plug | |
| Power | 65W | |
| Cable Length | 1.016m | |
| Number of Outputs | 1 | |
| Adapter Current | 2.71A | |
| Input Connector Type | IEC 320-C8 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 133mm | |
| Depth | 29.2mm | |
| Width | 58mm | |
| Standards/Approvals | UL 60950, CSA C22.2 No. 60950, EN 60950, IEC 60950 | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 88% | |
| Load Regulation | -5 %, 2 % | |
| Minimum Input Voltage | 264V ac | |
| Energy Efficiency Level | V | |
| Series | LFEVC65 | |
| Select all | ||
|---|---|---|
Brand EOS | ||
Product Type AC/DC Adapter | ||
Sub Type Power Adapter | ||
Plug Type IEC 320, Optional | ||
Output Voltage 24V dc | ||
Output Connector Type Right Angle Plug | ||
Power 65W | ||
Cable Length 1.016m | ||
Number of Outputs 1 | ||
Adapter Current 2.71A | ||
Input Connector Type IEC 320-C8 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Length 133mm | ||
Depth 29.2mm | ||
Width 58mm | ||
Standards/Approvals UL 60950, CSA C22.2 No. 60950, EN 60950, IEC 60950 | ||
Maximum Input Voltage 264V ac | ||
Efficiency 88% | ||
Load Regulation -5 %, 2 % | ||
Minimum Input Voltage 264V ac | ||
Energy Efficiency Level V | ||
Series LFEVC65 | ||
- COO (Country of Origin):
- IN
EOS 25W to 65W Single Output Switch Mode Desktop Power Supply - EVC Series
The EVC65 series is a 25 to 65W High Efficiency ErP Level V adapter product, offering high specifications and features in a small package size. A switch mode single output desktop power supply with universal input and compact design. This energy saving desktop power supply is ideal for laptops and multimedia, industrial, networking and printing applications.
Small and lightweight switch mode power supply
Efficiency up to 87%
Universal input
No load standby power < 0.5W
ErP Level V
EN55022-B, FCC Part 15 Level B Noise safety approvals
Class 2 Product
Standards
EN60950, IEC60950, CSA C22.2 No. 60950, UL60950 (NRTL)
Related links
- EOS Right Angle Plug Power Adapter AC/DC Adapter Optional 4.33 A
- EOS Right Angle Plug Power Adapter AC/DC Adapter 65 W 19V dc Output, 3.42 A
- EOS 2.54 x 5.49 mm Centre Positive Switched Mode Power Supply AC/DC Adapter IEC 320 1.35 A
- EOS 2.54 x 5.49 mm Centre Positive Linear Power Supply AC/DC Adapter Optional 3.66 A
- EOS 2.54 x 5.49 mm Centre Positive Switched Mode Power Supply AC/DC Adapter IEC 320 2.36 A
- RS PRO 2.1 x 5.5 x 11 mm Centre Positive Power Adapter AC/DC Adapter IEC 320 C14 65 W 15V dc Output, 4.33 A
- XP Power DC Jack Power Adapter AC/DC Adapter US UK 65 W 24V dc Output, 2.71 A
- XP Power 4-Pin Plug Power Adapter AC/DC Adapter IEC 120 W 19V dc Output, 6.32 A
