TOKI TRADING Desktop Adapter Adapter 65 W 24V dc Output, 2.71 A

N

Subtotal (1 unit)*

MYR173.82

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR173.82

*price indicative

RS Stock No.:
838-700
Mfr. Part No.:
ATS065T-P240-2
Manufacturer:
TOKI TRADING
Find similar products by selecting one or more attributes.
Select all

Brand

TOKI TRADING

Sub Type

Desktop Adapter

Product Type

Adapter

Output Voltage

24V dc

Power

65W

Number of Outputs

1

Adapter Current

2.71A

Minimum Operating Temperature

-20°C

Regulated/Unregulated

Regulated

Maximum Operating Temperature

40°C

Standards/Approvals

RoHS

Width

53mm

Depth

38mm

Length

115mm

Maximum Input Voltage

240V ac

Minimum Input Voltage

100V ac

Load Regulation

±5%

Series

ATS065T

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy