TOKI TRADING Desktop Adapter Power Adapter 200 W 24V Output, 8.3 A
- RS Stock No.:
- 838-698
- Mfr. Part No.:
- ATS200TS-P240-2
- Manufacturer:
- TOKI TRADING
N
Subtotal (1 unit)*
MYR751.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR751.00 |
*price indicative
- RS Stock No.:
- 838-698
- Mfr. Part No.:
- ATS200TS-P240-2
- Manufacturer:
- TOKI TRADING
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TOKI TRADING | |
| Sub Type | Desktop Adapter | |
| Product Type | Power Adapter | |
| Output Voltage | 24V | |
| Power | 200W | |
| Number of Outputs | 1 | |
| Adapter Current | 8.3A | |
| Regulated/Unregulated | Regulated | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| Efficiency | 95% | |
| Maximum Input Voltage | 240V ac | |
| Minimum Input Voltage | 100V ac | |
| Series | ATS200TS | |
| Load Regulation | ±5% | |
| Select all | ||
|---|---|---|
Brand TOKI TRADING | ||
Sub Type Desktop Adapter | ||
Product Type Power Adapter | ||
Output Voltage 24V | ||
Power 200W | ||
Number of Outputs 1 | ||
Adapter Current 8.3A | ||
Regulated/Unregulated Regulated | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
Efficiency 95% | ||
Maximum Input Voltage 240V ac | ||
Minimum Input Voltage 100V ac | ||
Series ATS200TS | ||
Load Regulation ±5% | ||
- COO (Country of Origin):
- TW
Related links
- TOKI TRADING Desktop Adapter Power Adapter 200 W 24V Output, 8.3 A
- TOKI TRADING Desktop Adapter Adapter 65 W 24V dc Output, 2.71 A
- TOKI TRADING Desktop Adapter Power Supply 60 W 12V Output, 5 A
- TOKI TRADING Adapter Adapter 120 W 24V Output, 5 A
- TOKI TRADING AC/DC Switching Power Supply AC/DC Adapter 250 W 24V Output, 10.42 A
- TOKI TRADING AC/DC Switching Power Supply AC/DC Adapter 250 W 12V Output, 20.83 A
- TOKI TRADING Power Supply Power Supply 30 W 5.99V dc Output, 5 A
- TOKI TRADING Power Supply Power Supply 65 W 15V dc Output, 4.33 A
