TOKI TRADING Power Supply Power Supply 65 W 15V dc Output, 4.33 A

N

Subtotal (1 unit)*

MYR308.27

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR308.27

*price indicative

RS Stock No.:
838-720
Mfr. Part No.:
HPA65A-150-2
Manufacturer:
TOKI TRADING
Find similar products by selecting one or more attributes.
Select all

Brand

TOKI TRADING

Sub Type

Power Supply

Product Type

Power Supply

Output Voltage

15V dc

Power

65W

Number of Outputs

1

Adapter Current

4.33A

Minimum Operating Temperature

-40°C

Input Connector Type

IEC 320-C14

Regulated/Unregulated

Regulated

Maximum Operating Temperature

70°C

Width

50mm

Length

115mm

Depth

31mm

Efficiency

89%

Series

HPA65A

Load Regulation

±3

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy