TOKI TRADING Power Supply Power Supply 80 W 27V dc Output, 3.8 A
- RS Stock No.:
- 838-694
- Mfr. Part No.:
- SPU65-108-2
- Manufacturer:
- TOKI TRADING
N
Subtotal (1 unit)*
MYR393.51
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR393.51 |
*price indicative
- RS Stock No.:
- 838-694
- Mfr. Part No.:
- SPU65-108-2
- Manufacturer:
- TOKI TRADING
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TOKI TRADING | |
| Product Type | Power Supply | |
| Sub Type | Power Supply | |
| Output Voltage | 27V dc | |
| Power | 80W | |
| Cable Length | 6ft | |
| Number of Outputs | 1 | |
| Regulated/Unregulated | Regulated | |
| Adapter Current | 3.8A | |
| Input Connector Type | IEC 320-C14 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 168mm | |
| Depth | 45mm | |
| Standards/Approvals | UL94V-1 min | |
| Width | 77.6mm | |
| Maximum Input Voltage | 275V ac | |
| Efficiency | 88% | |
| Load Regulation | ±5 | |
| Series | SPU65 | |
| Minimum Input Voltage | 80V ac | |
| Select all | ||
|---|---|---|
Brand TOKI TRADING | ||
Product Type Power Supply | ||
Sub Type Power Supply | ||
Output Voltage 27V dc | ||
Power 80W | ||
Cable Length 6ft | ||
Number of Outputs 1 | ||
Regulated/Unregulated Regulated | ||
Adapter Current 3.8A | ||
Input Connector Type IEC 320-C14 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 168mm | ||
Depth 45mm | ||
Standards/Approvals UL94V-1 min | ||
Width 77.6mm | ||
Maximum Input Voltage 275V ac | ||
Efficiency 88% | ||
Load Regulation ±5 | ||
Series SPU65 | ||
Minimum Input Voltage 80V ac | ||
- COO (Country of Origin):
- TW
Related links
- TOKI TRADING Power Supply Power Supply 80 W 27V dc Output, 3.8 A
- TOKI TRADING Power Supply Power Supply 25 W 27V dc Output, 1.19 A
- TOKI TRADING Power Supply Power Supply 60 W 27V dc Output, 2.85 A
- TOKI TRADING Power Supply Power Supply 40 W 13V dc Output, 3.64 A
- TOKI TRADING Power Supply Power Supply 30 W 5.99V dc Output, 5 A
- TOKI TRADING Power Supply Power Supply 65 W 15V dc Output, 4.33 A
- TOKI TRADING Power Supply Power Supply 25 W 13V dc Output, 2.27 A
- TOKI TRADING Desktop Adapter Power Supply 60 W 12V Output, 5 A
