TOKI TRADING Desktop Adapter Power Supply 60 W 12V Output, 5 A
- RS Stock No.:
- 838-703
- Mfr. Part No.:
- 6A-601DB12-3
- Manufacturer:
- TOKI TRADING
N
Subtotal (1 unit)*
MYR196.76
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR196.76 |
*price indicative
- RS Stock No.:
- 838-703
- Mfr. Part No.:
- 6A-601DB12-3
- Manufacturer:
- TOKI TRADING
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TOKI TRADING | |
| Sub Type | Desktop Adapter | |
| Product Type | Power Supply | |
| Output Voltage | 12V | |
| Power | 60W | |
| Adapter Current | 5A | |
| Regulated/Unregulated | Regulated | |
| Input Connector Type | C14 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 121mm | |
| Standards/Approvals | UL | |
| Width | 52mm | |
| Depth | 33mm | |
| Maximum Input Voltage | 264V ac | |
| Series | 6A-601DB12 | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand TOKI TRADING | ||
Sub Type Desktop Adapter | ||
Product Type Power Supply | ||
Output Voltage 12V | ||
Power 60W | ||
Adapter Current 5A | ||
Regulated/Unregulated Regulated | ||
Input Connector Type C14 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Length 121mm | ||
Standards/Approvals UL | ||
Width 52mm | ||
Depth 33mm | ||
Maximum Input Voltage 264V ac | ||
Series 6A-601DB12 | ||
Minimum Input Voltage 90V ac | ||
- COO (Country of Origin):
- TW
Related links
- TOKI TRADING Desktop Adapter Power Supply 60 W 12V Output, 5 A
- TOKI TRADING Desktop Adapter Power Adapter 200 W 24V Output, 8.3 A
- TOKI TRADING Desktop Adapter Adapter 65 W 24V dc Output, 2.71 A
- TOKI TRADING Power Supply Power Supply 60 W 27V dc Output, 2.85 A
- TOKI TRADING AC/DC Switching Power Supply AC/DC Adapter 250 W 12V dc Output, 20.83 A
- TOKI TRADING AC/DC Switching Power Supply AC/DC Adapter 250 W 12V Output, 20.83 A
- TOKI TRADING Adapter Adapter 120 W 24V Output, 5 A
- TOKI TRADING Power Supply Power Supply 30 W 5.99V dc Output, 5 A
