TOKI TRADING Power Supply Power Supply 25 W 27V dc Output, 1.19 A

N

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
838-714
Mfr. Part No.:
SPU25-108-2
Manufacturer:
TOKI TRADING
Find similar products by selecting one or more attributes.
Select all

Brand

TOKI TRADING

Sub Type

Power Supply

Product Type

Power Supply

Output Voltage

27V dc

Power

25W

Cable Length

4ft

Number of Outputs

1

Adapter Current

1.19A

Minimum Operating Temperature

0°C

Input Connector Type

IEC C14

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Width

42mm

Length

104mm

Depth

31mm

Efficiency

86.35%

Maximum Input Voltage

264V ac

Minimum Input Voltage

90V ac

Series

SPU25

Energy Efficiency Level

VI

Load Regulation

±4

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy