TOKI TRADING Adapter Adapter 120 W 24V Output, 5 A
- RS Stock No.:
- 838-705
- Mfr. Part No.:
- PW-120A2-1Y240G-2
- Manufacturer:
- TOKI TRADING
N
Subtotal (1 unit)*
MYR541.13
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR541.13 |
*price indicative
- RS Stock No.:
- 838-705
- Mfr. Part No.:
- PW-120A2-1Y240G-2
- Manufacturer:
- TOKI TRADING
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TOKI TRADING | |
| Sub Type | Adapter | |
| Product Type | Adapter | |
| Output Voltage | 24V | |
| Power | 120W | |
| Number of Outputs | 1 | |
| Input Connector Type | IEC 320-C14 | |
| Minimum Operating Temperature | -20°C | |
| Adapter Current | 5A | |
| Maximum Operating Temperature | 70°C | |
| Width | 64.8mm | |
| Length | 170mm | |
| Standards/Approvals | UL | |
| Depth | 38.5mm | |
| Efficiency | 89% | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 90V ac | |
| Series | PW-120A2 | |
| Load Regulation | ±5% | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand TOKI TRADING | ||
Sub Type Adapter | ||
Product Type Adapter | ||
Output Voltage 24V | ||
Power 120W | ||
Number of Outputs 1 | ||
Input Connector Type IEC 320-C14 | ||
Minimum Operating Temperature -20°C | ||
Adapter Current 5A | ||
Maximum Operating Temperature 70°C | ||
Width 64.8mm | ||
Length 170mm | ||
Standards/Approvals UL | ||
Depth 38.5mm | ||
Efficiency 89% | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 90V ac | ||
Series PW-120A2 | ||
Load Regulation ±5% | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- TW
Related links
- TOKI TRADING Adapter Adapter 120 W 24V Output, 5 A
- TOKI TRADING Adapter Adapter US 24 W 12V Output, 2 A
- TOKI TRADING Desktop Adapter Power Supply 60 W 12V Output, 5 A
- TOKI TRADING AC/DC Switching Power Supply AC/DC Adapter 250 W 24V Output, 10.42 A
- TOKI TRADING Desktop Adapter Power Adapter 200 W 24V Output, 8.3 A
- TOKI TRADING Desktop Adapter Adapter 65 W 24V dc Output, 2.71 A
- TOKI TRADING AC/DC Switching Power Supply AC/DC Adapter 250 W 12V Output, 20.83 A
- TOKI TRADING Power Supply Power Supply 30 W 5.99V dc Output, 5 A
