EOS 2.54 x 5.49 mm Centre Positive Switched Mode Power Supply AC/DC Adapter IEC 320, Optional 65 W 48V dc Output, 1.35 A
- RS Stock No.:
- 377-7185
- Mfr. Part No.:
- LFZVC65SG48E
- Manufacturer:
- EOS
This image is representative of the product range
Add 10 more to save MYR84.50
View bulk pricing optionsSubtotal (1 unit)*
MYR302.16
FREE delivery for orders over RM 150.00
- Final 3 unit(s), ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR302.16 | - |
| 10 - 49 | MYR293.71 | MYR84.50 |
| 50 + | MYR281.64 | MYR1,026.00 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR275.15
- RS Stock No.:
- 377-7185
- Mfr. Part No.:
- LFZVC65SG48E
- Manufacturer:
- EOS
Select all | Attribute | Value |
|---|---|---|
| Brand | EOS | |
| Sub Type | Switched Mode Power Supply | |
| Product Type | AC/DC Adapter | |
| Plug Type | IEC 320, Optional | |
| Output Voltage | 48V dc | |
| Power | 65W | |
| Output Connector Type | 2.54 x 5.49 mm Centre Positive | |
| Cable Length | 1m | |
| Number of Outputs | 1 | |
| Adapter Current | 1.35A | |
| Minimum Operating Temperature | 0°C | |
| Input Connector Type | IEC 320-C8 | |
| Maximum Operating Temperature | 40°C | |
| Width | 43.8mm | |
| Length | 107.2mm | |
| Standards/Approvals | UL 60950, CSA C22.2 No. 60950, EN 60950, IEC 60950 | |
| Depth | 30mm | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 88% | |
| Energy Efficiency Level | III | |
| Load Regulation | 5 % | |
| Minimum Input Voltage | 90V ac | |
| Series | LFZVC65 | |
| Select all | ||
|---|---|---|
Brand EOS | ||
Sub Type Switched Mode Power Supply | ||
Product Type AC/DC Adapter | ||
Plug Type IEC 320, Optional | ||
Output Voltage 48V dc | ||
Power 65W | ||
Output Connector Type 2.54 x 5.49 mm Centre Positive | ||
Cable Length 1m | ||
Number of Outputs 1 | ||
Adapter Current 1.35A | ||
Minimum Operating Temperature 0°C | ||
Input Connector Type IEC 320-C8 | ||
Maximum Operating Temperature 40°C | ||
Width 43.8mm | ||
Length 107.2mm | ||
Standards/Approvals UL 60950, CSA C22.2 No. 60950, EN 60950, IEC 60950 | ||
Depth 30mm | ||
Maximum Input Voltage 264V ac | ||
Efficiency 88% | ||
Energy Efficiency Level III | ||
Load Regulation 5 % | ||
Minimum Input Voltage 90V ac | ||
Series LFZVC65 | ||
- COO (Country of Origin):
- IN
EOS 25W to 80W Single Output Switch Mode Desktop Power Supply - ZVC Series
Note
MTBF to MIL-HDBK-217F.
Approvals
Related links
- EOS 2.54 x 5.49 mm Centre Positive Switched Mode Power Supply AC/DC Adapter IEC 320 2.36 A
- EOS 2.54 x 5.49 mm Centre Positive Linear Power Supply AC/DC Adapter Optional 3.66 A
- EOS 2.54 x 5.49 mm Centre Positive Linear Power Supply AC/DC Adapter IEC 320 C8 90 W 24V dc Output, 3.75 A
- EOS 2.54 x 5.49 mm Centre Positive Linear Power Supply AC/DC Adapter IEC 320 C8 80 W 12V dc Output, 6.66 A
- EOS 2.54 x 5.49 mm Centre Positive Switched Mode Power Supply AC/DC Adapter 65 W 19V dc Output, 3.15 A
- EOS 2.54 x 5.49 mm Centre Positive Switched Mode Power Supply AC/DC Adapter 3 Pin 36 W 24V dc Output, 1.5 A
- EOS 2.54 x 5.49 mm Centre Positive AC/DC Adapter 65 W 24V dc Output, 2.7 A
- EOS 2.54 x 5.49 mm Centre Positive AC/DC Adapter 36 W 12V dc Output, 3 A

