Mascot Interchangeable Linear Power Supply Plug In Power Supply Type C 12 W 12V dc Output, 1 A
- RS Stock No.:
- 400-6838
- Mfr. Part No.:
- 9881000048
- Manufacturer:
- Mascot
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR259.29
- RS Stock No.:
- 400-6838
- Mfr. Part No.:
- 9881000048
- Manufacturer:
- Mascot
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Product Type | Plug In Power Supply | |
| Sub Type | Linear Power Supply | |
| Plug Type | Type C | |
| Output Voltage | 12V dc | |
| Power | 12W | |
| Output Connector Type | Interchangeable | |
| Number of Outputs | 1 | |
| Input Connector Type | EU Plug | |
| Minimum Operating Temperature | -10°C | |
| Adapter Current | 1A | |
| Maximum Operating Temperature | +40°C | |
| Length | 74mm | |
| Width | 58mm | |
| Depth | 47mm | |
| Maximum Input Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Product Type Plug In Power Supply | ||
Sub Type Linear Power Supply | ||
Plug Type Type C | ||
Output Voltage 12V dc | ||
Power 12W | ||
Output Connector Type Interchangeable | ||
Number of Outputs 1 | ||
Input Connector Type EU Plug | ||
Minimum Operating Temperature -10°C | ||
Adapter Current 1A | ||
Maximum Operating Temperature +40°C | ||
Length 74mm | ||
Width 58mm | ||
Depth 47mm | ||
Maximum Input Voltage 230V ac | ||
- COO (Country of Origin):
- CN
Mascot Power Supply
The Mascot power supply has an unregulated output voltage of 12VDC. It supports numerous applications due to a wide input voltage range up to 230VAC. It has input plugs that are compatible with a standard 2-pin EU socket. The device supports high-quality manufacturing and testing. The power supply offers exchangeable output plugs, reduced stocking requirements, short delivery lead times along with snap-locks for added safety.
Note:
For Industrial use only, not in the scope of Regulation 2009/125. Unregulated adaptors will supply higher output voltages than specified when used at less than maximum load.
Inclusions:
2 loose connectors with a snap-lock feature, 1x2.1mm and 1x2.5mm.
Features and Benefits
Output connectors are co-axial, female (not suitable for use as battery chargers)
Output current is 1A
Plug type C
Power rating is 12W
Double insulation
Certifications
EN 60950
Related links
- Mascot Interchangeable Linear Power Supply AC/DC Adapter Type C 6 W 12V dc Output, 500 mA
- Ansmann Interchangeable AC/DC Adapter AC/DC Adapter Type C 12 W 12V dc 4.5 V dc 6 V dc 9 V
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 12 W 12V dc Output, 1 A
- RS PRO 2.1 x 5.5 x 10 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 12 W 12V dc Output, 1 A
- Mascot Interchangeable AC/DC Adapter AC/DC Adapter Type G 12 W 12V dc Output, 1 A
- RS PRO 2.1 x 5.5 mm DC Plug Power Supply AC/DC Power Supply UK 12 W 12V dc Output, 0.2 A
- RS PRO 2.1 x 5.5 mm DC Plug Power Supply AC/DC Adapter UK 12 W 12V dc Output, 0.2 A
- EOS 2.54 x 5.49 mm Centre Positive Linear Power Supply AC/DC Adapter IEC 320 C8 80 W 12V dc Output, 6.66 A

