EOS 2.54 x 5.54 x 9.5 mm Centre Positive - Right Angle Jack Linear Power Supply AC/DC Adapter 36 W 12V dc Output, 3 A
- RS Stock No.:
- 668-9242
- Mfr. Part No.:
- LFZVC36NP12E4
- Manufacturer:
- EOS
Get a bulk buy discount
Add 10 more to save MYR68.50
View bulk pricing optionsSubtotal (1 unit)*
MYR392.93
FREE delivery for orders over RM 150.00
Being discontinued
- Final 21 unit(s), ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR392.93 | - |
| 10 - 49 | MYR386.08 | MYR68.50 |
| 50 + | MYR366.79 | MYR1,307.00 |
*price indicative
- RS Stock No.:
- 668-9242
- Mfr. Part No.:
- LFZVC36NP12E4
- Manufacturer:
- EOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EOS | |
| Product Type | AC/DC Adapter | |
| Sub Type | Linear Power Supply | |
| Output Voltage | 12V dc | |
| Power | 36W | |
| Output Connector Type | 2.54 x 5.54 x 9.5 mm Centre Positive - Right Angle Jack | |
| Cable Length | 1.2m | |
| Number of Outputs | 1 | |
| Input Connector Type | IEC 320-C14 | |
| Adapter Current | 3A | |
| Minimum Operating Temperature | 0°C | |
| Regulated/Unregulated | Regulated | |
| Maximum Operating Temperature | 50°C | |
| Depth | 31.5mm | |
| Width | 53mm | |
| Standards/Approvals | ErP Compliant | |
| Length | 117mm | |
| Efficiency | 80% | |
| Maximum Input Voltage | 264V ac | |
| Energy Efficiency Level | V | |
| Load Regulation | 5 % | |
| Minimum Input Voltage | 90V ac | |
| Series | LFZVC36 | |
| Select all | ||
|---|---|---|
Brand EOS | ||
Product Type AC/DC Adapter | ||
Sub Type Linear Power Supply | ||
Output Voltage 12V dc | ||
Power 36W | ||
Output Connector Type 2.54 x 5.54 x 9.5 mm Centre Positive - Right Angle Jack | ||
Cable Length 1.2m | ||
Number of Outputs 1 | ||
Input Connector Type IEC 320-C14 | ||
Adapter Current 3A | ||
Minimum Operating Temperature 0°C | ||
Regulated/Unregulated Regulated | ||
Maximum Operating Temperature 50°C | ||
Depth 31.5mm | ||
Width 53mm | ||
Standards/Approvals ErP Compliant | ||
Length 117mm | ||
Efficiency 80% | ||
Maximum Input Voltage 264V ac | ||
Energy Efficiency Level V | ||
Load Regulation 5 % | ||
Minimum Input Voltage 90V ac | ||
Series LFZVC36 | ||
- COO (Country of Origin):
- IN
EOS 36W to 180W Single Output Switch Mode Desktop Power Supply - ZVC Series
36 to 180W energy saving switch mode single output desktop power supply with universal input and compact design. This energy saving switch mode single output desktop power supply is ideal for laptops and multimedia, industrial, networking and printing applications. This range of desktop power supplies includes versions that are suitable for use as either a laptop power supply, netbook power supply or notebook power supply.
Ultra miniature and lightweight switch mode power supply
Universal input
High efficiency, no load standby power < 0.5W
Fully regulated and protected output
EMI/RFI filter to EN55022-B, FCC2/15-B, CISPR22-B
Types ZVC36 to ZVC72 are fitted with a 1.2m output lead with right angled jack plug (I/D 2.54 x O/D 5.54 x L 9.5mm, centre pin positive)
Types ZVC150 & ZVC180 are fitted with a 1.2m output lead with a 4 pin DIN connector, for suitable mating connectors use stk nos 667-7283 and 667-7287
Note
Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
Current derates to 75% at 50°C
Current derates to 75% at 50°C
Approvals
UL, CSA
Standards
UL, TUV, EN60950-1
Related links
- EOS 2.54 x 5.54 x 9.5 mm Centre Positive - Right Angle Jack Linear Power Supply AC/DC Adapter Optional, IEC 320 72 W 36V
- EOS 2.54 x 5.54 x 9.5 mm Centre Positive - Right Angle Jack AC-DC Converter Power Supplies AC/DC Adapter 36 W 24V dc
- EOS 2.54 x 5.49 mm Centre Positive AC/DC Adapter 36 W 12V dc Output, 3 A
- EOS 2.54 x 5.49 mm Centre Positive AC-DC Converter Power Supplies AC/DC Adapter 36 W 15V dc Output, 2.4 A
- EOS 2.54 x 5.49 mm Centre Positive Linear Power Supply AC/DC Adapter IEC 320 C8 90 W 24V dc Output, 3.75 A
- EOS 2.54 x 5.49 mm Centre Positive Linear Power Supply AC/DC Adapter Optional 3.66 A
- EOS 2.54 x 5.49 mm Centre Positive Linear Power Supply AC/DC Adapter IEC 320 C8 80 W 12V dc Output, 6.66 A
- EOS 2.1 x 5.5 x 9.5 mm Centre Positive - Right Angle Jack AC-DC Converter Power Supplies AC/DC Adapter AUS EU
