Mascot Interchangeable AC/DC Adapter AC/DC Adapter Type G 12 W 12V dc Output, 1 A
- RS Stock No.:
- 400-6670
- Mfr. Part No.:
- 9881000045
- Manufacturer:
- Mascot
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 400-6670
- Mfr. Part No.:
- 9881000045
- Manufacturer:
- Mascot
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC/DC Adapter | |
| Plug Type | Type G | |
| Output Voltage | 12V dc | |
| Output Connector Type | Interchangeable | |
| Power | 12W | |
| Cable Length | 2m | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | -10°C | |
| Adapter Current | 1A | |
| Input Connector Type | UK Plug | |
| Maximum Operating Temperature | +40°C | |
| Width | 57mm | |
| Depth | 49mm | |
| Length | 83mm | |
| Maximum Input Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Product Type AC/DC Adapter | ||
Sub Type AC/DC Adapter | ||
Plug Type Type G | ||
Output Voltage 12V dc | ||
Output Connector Type Interchangeable | ||
Power 12W | ||
Cable Length 2m | ||
Number of Outputs 1 | ||
Minimum Operating Temperature -10°C | ||
Adapter Current 1A | ||
Input Connector Type UK Plug | ||
Maximum Operating Temperature +40°C | ||
Width 57mm | ||
Depth 49mm | ||
Length 83mm | ||
Maximum Input Voltage 230V ac | ||
- COO (Country of Origin):
- CN
3-Pin 13A Economy Range, Unregulated & Regulated
Plugs directly into a standard 3-pin 13A mains socket
2m (approx) output lead with polarity inverter
Double bobbin transformer - 4kV primary/secondary isolation
Thermal safety overload fuse embedded into primary winding
230Vac ±10% 50/60Hz input
Operating temperature -10 to +40°C
Note
For Industrial Use Only, not in scope of Regulation 2009/125
Unregulated adaptors will supply higher output voltages than specified when used at less than maximum load.
Unregulated adaptors will supply higher output voltages than specified when used at less than maximum load.
Supplied with
2 Loose connectors with snap-lock features, 1x2.1mm and 1x2.5mm.
Related links
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type G 12 W 12V dc Output, 1 A
- Mascot Interchangeable AC/DC Adapter AC/DC Adapter Type G 6 W 12V dc Output, 500 mA
- Mascot Interchangeable Linear Power Supply AC/DC Adapter Type C 6 W 12V dc Output, 500 mA
- Mascot Interchangeable AC/DC Adapter AC/DC Adapter 2-Pin (IEC) 28 W 12V dc Output, 2.33 A
- Mascot Interchangeable AC/DC Adapter AC/DC Adapter Australia UK 3.5 A
- Mascot Interchangeable AC/DC Adapter AC/DC Adapter Australia Japan US 25 W 12V dc Output, 2.08 A
- Mascot Interchangeable AC/DC Adapter AC/DC Adapter Australia UK 1.25 A
- Mascot Interchangeable AC/DC Adapter AC/DC Adapter Australia UK 1.33 A
