Mascot Interchangeable Linear Power Supply AC/DC Adapter Type C 6 W 12V dc Output, 500 mA
- RS Stock No.:
- 400-6793
- Mfr. Part No.:
- 9681000047
- Manufacturer:
- Mascot
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 400-6793
- Mfr. Part No.:
- 9681000047
- Manufacturer:
- Mascot
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Sub Type | Linear Power Supply | |
| Product Type | AC/DC Adapter | |
| Plug Type | Type C | |
| Output Voltage | 12V dc | |
| Output Connector Type | Interchangeable | |
| Power | 6W | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | -10°C | |
| Input Connector Type | EU Plug | |
| Adapter Current | 500mA | |
| Maximum Operating Temperature | +40°C | |
| Width | 51mm | |
| Length | 63mm | |
| Depth | 42mm | |
| Maximum Input Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Sub Type Linear Power Supply | ||
Product Type AC/DC Adapter | ||
Plug Type Type C | ||
Output Voltage 12V dc | ||
Output Connector Type Interchangeable | ||
Power 6W | ||
Number of Outputs 1 | ||
Minimum Operating Temperature -10°C | ||
Input Connector Type EU Plug | ||
Adapter Current 500mA | ||
Maximum Operating Temperature +40°C | ||
Width 51mm | ||
Length 63mm | ||
Depth 42mm | ||
Maximum Input Voltage 230V ac | ||
- COO (Country of Origin):
- CN
Mascot Power Supply
The Mascot power supply has an unregulated output voltage of 12VDC. It supports numerous applications due to a wide input voltage range up to 230VAC. It has input plugs that are compatible with standard 2-pin Euro sockets. The device provides high-quality manufacturing and testing. The power supply offers exchangeable output plugs, reduced stocking requirements, short delivery lead times along with snap-locks for added safety.
Note:
For Industrial use only, not in the scope of Regulation 2009/125. Unregulated adaptors will supply higher output voltages than specified when used at less than maximum load.
Inclusions:
2 loose connectors with a snap-lock feature, 1x2.1mm and 1x2.5mm.
Features and Benefits
Unregulated output
Double insulation
Output connectors are co-axial, female (not suitable for use as battery chargers)
Output current is 500mA
Plug type C
Power rating is 6W
Certifications
EN 60950
IP40 rated
Related links
- Mascot Interchangeable AC/DC Adapter AC/DC Adapter Type G 6 W 12V dc Output, 500 mA
- Mascot Interchangeable Linear Power Supply Plug In Power Supply Type C 12 W 12V dc Output, 1 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 6 W 12V dc Output, 500 mA
- XP Power 2.1 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 6 W 12V dc Output, 500 mA
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type G 6 W 12V dc Output, 500 mA
- Mascot Interchangeable AC/DC Adapter AC/DC Adapter Type G 12 W 12V dc Output, 1 A
- Mascot AC/DC Adapter Type C 230V ac Output 500 mA, 24 V ac
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 12 W 24V dc Output, 500 mA
