Mascot 6.3 mm Push-on Terminal AC/DC Adapter 2-Pin (UK) 135 W 24V dc Output, 5 A
- RS Stock No.:
- 397-9965
- Mfr. Part No.:
- 9522000078
- Manufacturer:
- Mascot
Get a bulk buy discount
Add 10 more to save MYR236.20
View bulk pricing optionsSubtotal (1 unit)*
MYR1,124.18
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR1,124.18 | - |
| 10 - 49 | MYR1,100.56 | MYR236.20 |
| 50 + | MYR1,067.55 | MYR2,831.50 |
*price indicative
- RS Stock No.:
- 397-9965
- Mfr. Part No.:
- 9522000078
- Manufacturer:
- Mascot
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Product Type | AC/DC Adapter | |
| Plug Type | 2-Pin (UK) | |
| Output Voltage | 24V dc | |
| Output Connector Type | 6.3 mm Push-on Terminal | |
| Power | 135W | |
| Cable Length | 192mm | |
| Number of Outputs | 1 | |
| Adapter Current | 5A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 109mm | |
| Standards/Approvals | EN 60601-1-2 | |
| Depth | 53.5mm | |
| Length | 192mm | |
| Maximum Input Voltage | 230V ac | |
| Efficiency | 85% | |
| Minimum Input Voltage | 230V ac | |
| Series | 9522 | |
| Load Regulation | ±1 % | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Product Type AC/DC Adapter | ||
Plug Type 2-Pin (UK) | ||
Output Voltage 24V dc | ||
Output Connector Type 6.3 mm Push-on Terminal | ||
Power 135W | ||
Cable Length 192mm | ||
Number of Outputs 1 | ||
Adapter Current 5A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Width 109mm | ||
Standards/Approvals EN 60601-1-2 | ||
Depth 53.5mm | ||
Length 192mm | ||
Maximum Input Voltage 230V ac | ||
Efficiency 85% | ||
Minimum Input Voltage 230V ac | ||
Series 9522 | ||
Load Regulation ±1 % | ||
- COO (Country of Origin):
- NO
Mascot 46W to 290W Single Output Switch Mode Desktop Power Supply
Switch mode power supplies with regulated outputs in fixed, and multi-output voltage options. Suitable for powering a wide range of portable, desk top or fixed equipment including communications, point of sale, test and measurement, instrumentation computing and office equipment. The units are fully enclosed in a metal case and incorporate an LED power indicator on the front panel. All units are CE marked and manufactured in accordance with EN60950.
Output protected against short-circuit and over-voltage
Double-insulated or Safety Earthed as appropriate
Mounting brackets available separately, see accessory link
Note
Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
Not suitable for use as battery chargers.
Not suitable for use as battery chargers.
Approvals
UL (9726 models only)
Standards
EN60601-1
Related links
- Mascot 6.3 mm Push-on Terminal AC/DC Adapter 3-Pin (UK) 135 W 24V dc Output, 5 A
- Mascot 6.3 mm Push-on Terminal AC/DC Adapter 2-Pin (UK) 135 W 12V dc Output, 10 A
- Mascot 6.3 mm Push-on Terminal AC/DC Adapter 2-Pin (UK) 270 W 12V dc Output, 20 A
- Mascot 6.3 mm Push-on Terminal AC/DC Adapter 3-Pin (UK) 270 W 24V dc Output, 12 A
- Mascot 6.3 mm Push-on Terminal AC/DC Adapter 3-Pin (UK) 270 W 12V dc Output, 20 A
- Mascot 1.8 m Twin Core Lead AC/DC Adapter 3-Pin (UK) 70 W 24V dc Output, 3 A
- RS PRO AC/DC Adapter AC/DC Adapter 3-Pin (UK) 50.4 W 24V dc Output, 2.1 A
- RS PRO 5.5 x 2.1 x 12mm DC Jack AC/DC Adapter AC/DC Adapter 2-Pin (EU) 42 W 24V dc Output, 5 A
