Unifive AC/DC Adapter AC/DC Adapter DC 5 W 24V dc Output, 135 mA

This image is representative of the product range

Subtotal (1 unit)*

MYR145.35

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR145.35

*price indicative

RS Stock No.:
723-863
Mfr. Part No.:
UM305-2425 PL03B
Manufacturer:
Unifive
Find similar products by selecting one or more attributes.
Select all

Brand

Unifive

Product Type

AC/DC Adapter

Sub Type

AC/DC Adapter

Plug Type

DC

Output Voltage

24V dc

Power

5W

Cable Length

1.5m

Adapter Current

135mA

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Standards/Approvals

VCCI

Depth

37.6mm

Length

59mm

Efficiency

78.88%

Maximum Input Voltage

264V ac

Energy Efficiency Level

VI

Series

UM305

Minimum Input Voltage

90V ac

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy