Unifive AC/DC Adapter AC/DC Adapter DC 12 W 5V dc Output, 220 mA
- RS Stock No.:
- 723-865
- Mfr. Part No.:
- UMVUU3012-050020SA PL03B
- Manufacturer:
- Unifive
This image is representative of the product range
Subtotal (1 unit)*
MYR174.27
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR174.27 |
*price indicative
- RS Stock No.:
- 723-865
- Mfr. Part No.:
- UMVUU3012-050020SA PL03B
- Manufacturer:
- Unifive
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unifive | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC/DC Adapter | |
| Plug Type | DC | |
| Output Voltage | 5V dc | |
| Power | 12W | |
| Cable Length | 1.5m | |
| Adapter Current | 220mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 70mm | |
| Depth | 48mm | |
| Standards/Approvals | VCCI | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 78.7% | |
| Energy Efficiency Level | VI | |
| Minimum Input Voltage | 90V ac | |
| Series | UMVUU3012 | |
| Select all | ||
|---|---|---|
Brand Unifive | ||
Product Type AC/DC Adapter | ||
Sub Type AC/DC Adapter | ||
Plug Type DC | ||
Output Voltage 5V dc | ||
Power 12W | ||
Cable Length 1.5m | ||
Adapter Current 220mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Length 70mm | ||
Depth 48mm | ||
Standards/Approvals VCCI | ||
Maximum Input Voltage 264V ac | ||
Efficiency 78.7% | ||
Energy Efficiency Level VI | ||
Minimum Input Voltage 90V ac | ||
Series UMVUU3012 | ||
- COO (Country of Origin):
- CN
Related links
- Unifive AC/DC Adapter AC/DC Adapter DC 12 W 5V dc Output, 0.22 A
- Unifive AC/DC Adapter AC/DC Adapter DC 12 W 24V dc Output, 0.25 A
- Unifive AC/DC Adapter AC/DC Adapter DC 12 W 12V dc Output, 0.25 A
- Unifive 5 Output AC/DC Adapter AC/DC Adapter IEC 12 W 5V dc Output, 2 A
- Unifive AC/DC Adapter AC/DC Adapter DC 45 W 24V dc Output, 1 A
- Unifive AC/DC Adapter AC/DC Adapter DC 24 W 24V dc Output, 0.5 A
- Unifive AC/DC Adapter AC/DC Adapter DC 60 W 24V dc Output, 1.35 A
- Unifive AC/DC Adapter AC/DC Adapter DC 45 W 12V dc Output, 1 A
