Unifive AC/DC Adapter AC/DC Adapter DC 36 W 24V dc Output, 750 mA

This image is representative of the product range

Subtotal (1 unit)*

MYR348.51

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR348.51

*price indicative

RS Stock No.:
723-880
Mfr. Part No.:
UMVUU3036-240015SA PL03B
Manufacturer:
Unifive
Find similar products by selecting one or more attributes.
Select all

Brand

Unifive

Sub Type

AC/DC Adapter

Product Type

AC/DC Adapter

Plug Type

DC

Output Voltage

24V dc

Power

36W

Cable Length

1.5m

Adapter Current

750mA

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Length

72.7mm

Depth

53mm

Standards/Approvals

VCCI

Efficiency

87.4%

Maximum Input Voltage

264V ac

Series

UMVUU3036

Minimum Input Voltage

90V ac

Energy Efficiency Level

VI

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy