Unifive Adapter AC/DC Adapter 0.1 W 12V dc Output, 750 mA
- RS Stock No.:
- 723-878
- Mfr. Part No.:
- UMVUU3036-120030SA EIAJ-4
- Manufacturer:
- Unifive
N
This image is representative of the product range
Subtotal (1 unit)*
MYR348.51
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR348.51 |
*price indicative
- RS Stock No.:
- 723-878
- Mfr. Part No.:
- UMVUU3036-120030SA EIAJ-4
- Manufacturer:
- Unifive
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unifive | |
| Sub Type | Adapter | |
| Product Type | AC/DC Adapter | |
| Output Voltage | 12V dc | |
| Power | 0.1W | |
| Adapter Current | 750mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 53mm | |
| Width | 35.7mm | |
| Length | 72.7mm | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 240V ac | |
| Series | UMVU | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand Unifive | ||
Sub Type Adapter | ||
Product Type AC/DC Adapter | ||
Output Voltage 12V dc | ||
Power 0.1W | ||
Adapter Current 750mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Depth 53mm | ||
Width 35.7mm | ||
Length 72.7mm | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 240V ac | ||
Series UMVU | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- CN
Related links
- Unifive Adapter AC/DC Adapter 0.1 W 12V dc Output, 0.37 A
- Unifive Adapter AC/DC Adapter 0.1 W 12V dc Output, 0.13 A
- Unifive Adapter AC/DC Adapter 0.1 W 12V dc Output, 0.1 A
- Unifive AC/DC Adapter AC/DC Adapter DC 36 W 12V dc Output, 0.75 A
- Unifive AC/DC Adapter AC/DC Adapter DC 12 W 12V dc Output, 0.25 A
- Unifive AC/DC Adapter AC/DC Adapter DC 24 W 12V dc Output, 0.51 A
- Unifive 5 Output Fixed Connector Tip AC/DC Adapter IEC 45 W 12V dc Output, 3.8 A
- Unifive Adapter AC/DC Adapter 0.1 W 5V dc Output, 0.16 A
