Unifive Adapter AC/DC Adapter 0.1 W 12V dc Output, 130 mA

N

This image is representative of the product range

Subtotal (1 unit)*

MYR145.35

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR145.35

*price indicative

RS Stock No.:
723-861
Mfr. Part No.:
UM305-1205 EIAJ-4
Manufacturer:
Unifive
Find similar products by selecting one or more attributes.
Select all

Brand

Unifive

Product Type

AC/DC Adapter

Sub Type

Adapter

Output Voltage

12V dc

Power

0.1W

Minimum Operating Temperature

0°C

Adapter Current

130mA

Maximum Operating Temperature

40°C

Length

59mm

Standards/Approvals

RoHS

Depth

37.6mm

Width

28mm

Maximum Input Voltage

240V ac

Series

UM305

Minimum Input Voltage

100V ac

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy