Unifive Adapter AC/DC Adapter 0.1 W 5V dc Output, 140 mA
- RS Stock No.:
- 723-859
- Mfr. Part No.:
- UM305-0510 PL03B
- Manufacturer:
- Unifive
This image is representative of the product range
Subtotal (1 unit)*
MYR145.35
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR145.35 |
*price indicative
- RS Stock No.:
- 723-859
- Mfr. Part No.:
- UM305-0510 PL03B
- Manufacturer:
- Unifive
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unifive | |
| Product Type | AC/DC Adapter | |
| Sub Type | Adapter | |
| Output Voltage | 5V dc | |
| Power | 0.1W | |
| Adapter Current | 140mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 28mm | |
| Length | 59mm | |
| Depth | 37.6mm | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 240V ac | |
| Series | UM305 | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand Unifive | ||
Product Type AC/DC Adapter | ||
Sub Type Adapter | ||
Output Voltage 5V dc | ||
Power 0.1W | ||
Adapter Current 140mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Width 28mm | ||
Length 59mm | ||
Depth 37.6mm | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 240V ac | ||
Series UM305 | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- CN
Related links
- Unifive Adapter AC/DC Adapter 0.1 W 5V dc Output, 160 mA
- Unifive Adapter AC/DC Adapter 0.1 W 12V dc Output, 130 mA
- Unifive Adapter AC/DC Adapter 0.1 W 5V dc Output, 360 mA
- Unifive Adapter AC/DC Adapter 0.1 W 12V dc Output, 370 mA
- Unifive 5 Output AC/DC Adapter AC/DC Adapter IEC 12 W 5V dc Output, 2 A
- Unifive AC/DC Adapter AC/DC Adapter DC 5 W 24V dc Output, 135 mA
- Unifive AC/DC Adapter AC/DC Adapter DC 12 W 24V dc Output, 250 mA
- Unifive AC/DC Adapter AC/DC Adapter DC 12 W 5V dc Output, 220 mA
