Unifive Adapter AC/DC Adapter 0.1 W 12V dc Output, 370 mA

This image is representative of the product range

Subtotal (1 unit)*

MYR261.39

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR261.39

*price indicative

RS Stock No.:
723-872
Mfr. Part No.:
UMVUU3018-120015SA PL03B
Manufacturer:
Unifive
Find similar products by selecting one or more attributes.
Select all

Brand

Unifive

Sub Type

Adapter

Product Type

AC/DC Adapter

Output Voltage

12V dc

Power

0.1W

Minimum Operating Temperature

0°C

Adapter Current

370mA

Maximum Operating Temperature

40°C

Standards/Approvals

RoHS

Depth

48mm

Width

35mm

Length

70mm

Maximum Input Voltage

240V ac

Minimum Input Voltage

100V ac

Series

UMVU

COO (Country of Origin):
CN

Related links