Unifive Adapter AC/DC Adapter 0.1 W 5V dc Output, 360 mA
- RS Stock No.:
- 723-869
- Mfr. Part No.:
- UMVUU3018-050030SA EIAJ-2
- Manufacturer:
- Unifive
N
This image is representative of the product range
Subtotal (1 unit)*
MYR261.39
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR261.39 |
*price indicative
- RS Stock No.:
- 723-869
- Mfr. Part No.:
- UMVUU3018-050030SA EIAJ-2
- Manufacturer:
- Unifive
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unifive | |
| Product Type | AC/DC Adapter | |
| Sub Type | Adapter | |
| Output Voltage | 5V dc | |
| Power | 0.1W | |
| Adapter Current | 360mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| Width | 35mm | |
| Length | 70mm | |
| Depth | 48mm | |
| Maximum Input Voltage | 240V ac | |
| Series | UMVU | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand Unifive | ||
Product Type AC/DC Adapter | ||
Sub Type Adapter | ||
Output Voltage 5V dc | ||
Power 0.1W | ||
Adapter Current 360mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
Width 35mm | ||
Length 70mm | ||
Depth 48mm | ||
Maximum Input Voltage 240V ac | ||
Series UMVU | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- CN
Related links
- Unifive Adapter AC/DC Adapter 0.1 W 5V dc Output, 0.36 A
- Unifive Adapter AC/DC Adapter 0.1 W 5V dc Output, 0.16 A
- Unifive Adapter AC/DC Adapter 0.1 W 5V dc Output, 0.14 A
- Unifive Adapter AC/DC Adapter 0.1 W 12V dc Output, 0.37 A
- Unifive Adapter AC/DC Adapter 0.1 W 12V dc Output, 0.1 A
- Unifive AC/DC Adapter AC/DC Adapter DC 12 W 5V dc Output, 0.22 A
- Unifive Adapter AC/DC Adapter 0.1 W 12V dc Output, 0.13 A
- Unifive Adapter AC/DC Adapter 0.1 W 12V dc Output, 0.75 A
