Mascot 6.3 mm Push-on Terminal AC/DC Adapter 2-Pin (UK) 135 W 12V dc Output, 10 A
- RS Stock No.:
- 397-9864
- Mfr. Part No.:
- 9522000075
- Manufacturer:
- Mascot
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR1,124.18
- RS Stock No.:
- 397-9864
- Mfr. Part No.:
- 9522000075
- Manufacturer:
- Mascot
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Product Type | AC/DC Adapter | |
| Plug Type | 2-Pin (UK) | |
| Output Voltage | 12V dc | |
| Power | 135W | |
| Output Connector Type | 6.3 mm Push-on Terminal | |
| Cable Length | 192mm | |
| Number of Outputs | 1 | |
| Adapter Current | 10A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 192mm | |
| Width | 109mm | |
| Depth | 53.5mm | |
| Standards/Approvals | EN 60601-1-2 | |
| Maximum Input Voltage | 230V ac | |
| Efficiency | 85% | |
| Series | 9522 | |
| Minimum Input Voltage | 230V ac | |
| Load Regulation | ±1 % | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Product Type AC/DC Adapter | ||
Plug Type 2-Pin (UK) | ||
Output Voltage 12V dc | ||
Power 135W | ||
Output Connector Type 6.3 mm Push-on Terminal | ||
Cable Length 192mm | ||
Number of Outputs 1 | ||
Adapter Current 10A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Length 192mm | ||
Width 109mm | ||
Depth 53.5mm | ||
Standards/Approvals EN 60601-1-2 | ||
Maximum Input Voltage 230V ac | ||
Efficiency 85% | ||
Series 9522 | ||
Minimum Input Voltage 230V ac | ||
Load Regulation ±1 % | ||
- COO (Country of Origin):
- NO
Mascot 46W to 290W Single Output Switch Mode Desktop Power Supply
Switch mode power supplies with regulated outputs in fixed, and multi-output voltage options. Suitable for powering a wide range of portable, desk top or fixed equipment including communications, point of sale, test and measurement, instrumentation computing and office equipment. The units are fully enclosed in a metal case and incorporate an LED power indicator on the front panel. All units are CE marked and manufactured in accordance with EN60950.
Output protected against short-circuit and over-voltage
Double-insulated or Safety Earthed as appropriate
Mounting brackets available separately, see accessory link
Note
Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
Not suitable for use as battery chargers.
Not suitable for use as battery chargers.
Approvals
UL (9726 models only)
Standards
EN60601-1
Related links
- Mascot 6.3 mm Push-on Terminal AC/DC Adapter 2-Pin (UK) 135 W 24V dc Output, 5 A
- Mascot 6.3 mm Push-on Terminal AC/DC Adapter 3-Pin (UK) 135 W 24V dc Output, 5 A
- Mascot 6.3 mm Push-on Terminal AC/DC Adapter 2-Pin (UK) 270 W 12V dc Output, 20 A
- Mascot 6.3 mm Push-on Terminal AC/DC Adapter 3-Pin (UK) 270 W 12V dc Output, 20 A
- Mascot 6.3 mm Push-on Terminal AC/DC Adapter 3-Pin (UK) 270 W 24V dc Output, 12 A
- Mascot Interchangeable AC/DC Adapter AC/DC Adapter 2-Pin (IEC) 28 W 12V dc Output, 2.33 A
- Mascot AC/DC Adapter 2-Pin (IEC) 40 W 12V dc Output, 3 A
- Mascot AC-DC Power Adapter AC/DC Adapter 2-Pin (IEC) 180 W 12V dc Output, 75 A

