RS PRO AC/DC Adapter AC/DC Adapter 3-Pin (UK) 50.4 W 24V dc Output, 2.1 A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR135.28

Add to Basket
Select or type quantity
In Stock
  • 122 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR135.28
10 - 49MYR129.87
50 +MYR106.88

*price indicative

RS Stock No.:
201-2631
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

AC/DC Adapter

Sub Type

AC/DC Adapter

Plug Type

3-Pin (UK)

Output Voltage

24V dc

Power

50.4W

Number of Outputs

1

Adapter Current

2.1A

Input Connector Type

3-Pin Plug

Regulated/Unregulated

Regulated

Minimum Operating Temperature

0°C

Maximum Operating Temperature

45°C

Standards/Approvals

FCC, CCC, TUV, UL, cULus, CE

Efficiency

88%

Maximum Input Voltage

240V ac

Load Regulation

±5 %

Series

RS PRO

Energy Efficiency Level

VI

Minimum Input Voltage

100V ac

COO (Country of Origin):
CN

RS PRO AC/DC Power Adapter with UK Plug, 24V DC, 50.4W


From RS PRO, this range of robust and versatile AC/DC power adapters are ideal for use with a wide range of electronic devices that require power via mains electricity. These durable adapters from RS PRO work by converting AC mains current into DC voltage for a wide range of DC applications, providing a reliable and safe power supply. The power adapter has a 3 pin UK plug, ideal for use in UK plug sockets. This lightweight and portable adapter also features a high quality and robust design, ensuring internal wires are always protected against impact.

Features and Benefits


  • Lightweight and portable design

  • High quality and durable case to protect internal components from impact

  • 3 pin plug ideal for use in UK plug sockets

  • Ideal for providing power to a range of electrical devices

  • Input voltage ranges from 100 to 240V AC

  • 24V DC output

  • 50.4 watt

  • Applications


    AC/DC adapters are ideal for providing power to a wide variety of electrical devices and appliances. Adapters can vary in voltages, currents and power ratings as well as plug types however, many can feature interchangeable adapters making them highly versatile. AC/DC power adapters are commonly used as a power supply for small portable devices such as:

  • Laptops

  • Tablets

  • Chargers

  • Smartphones

  • Network equipment

  • Routers

  • Telecommunication equipment

  • FAQs


    What country is this compatible with?


    This AC/DC power adapter is suitable for use in the UK with plug sockets that use 3 pin compatibility.

    Why choose RS PRO?


    RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

    APAC-Embroidery

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy