Extech AC/DC Adapter Australia, EU, UK, US 240V ac Output 3 A, 9 V dc
- RS Stock No.:
- 276-1161
- Mfr. Part No.:
- VPC260-ADPTR
- Manufacturer:
- Extech
Subtotal (1 unit)*
MYR228.82
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR228.82 |
*price indicative
- RS Stock No.:
- 276-1161
- Mfr. Part No.:
- VPC260-ADPTR
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Product Type | AC/DC Adapter | |
| Plug Type | Australia, EU, UK, US | |
| Maximum Output Current | 3A | |
| Cable Length | 1.98m | |
| Overall Length | 1.98m | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 240V ac | |
| Minimum Output Voltage | 9V dc | |
| Series | VPC260 | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type AC/DC Adapter | ||
Plug Type Australia, EU, UK, US | ||
Maximum Output Current 3A | ||
Cable Length 1.98m | ||
Overall Length 1.98m | ||
Standards/Approvals No | ||
Maximum Input Voltage 240V ac | ||
Minimum Output Voltage 9V dc | ||
Series VPC260 | ||
Minimum Input Voltage 100V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The FLIR power supply adapter is compatible with the Extech VPC260 Particle Counter.
It includes multiple plugs for connection
Lightweight and ergonomic design
Related links
- Mascot AC/DC Adapter AC/DC Adapter Australia UK 2.5 A
- Mascot Interchangeable AC/DC Adapter AC/DC Adapter Australia UK 620 mA
- Mascot AC/DC Adapter AC/DC Adapter Australia UK 6.6 A
- Mascot Interchangeable AC/DC Adapter AC/DC Adapter Australia UK 1.75 A
- Friwo AC/DC Adapter Australia UK 500 mA
- Friwo AC/DC Adapter Australia UK 1 A
- Friwo AC/DC Adapter Australia UK 3 A
- Mascot Interchangeable AC/DC Adapter AC/DC Adapter Australia UK 3.5 A
