Friwo AC/DC Adapter Australia, EU, UK, US 7 W 24V dc Output, 500 mA

Subtotal (1 unit)*

MYR178.18

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 10 November 2026
  • Plus 45 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR178.18

*price indicative

RS Stock No.:
240-4017
Mfr. Part No.:
EDV1960564RS
Manufacturer:
Friwo
Find similar products by selecting one or more attributes.
Select all

Brand

Friwo

Product Type

AC/DC Adapter

Plug Type

Australia, EU, UK, US

Output Voltage

24V dc

Power

7W

Adapter Current

500mA

Minimum Operating Temperature

0°C

Maximum Operating Temperature

45°C

Standards/Approvals

IEC60601-1, UL62368-1, ES60601-1, IEC62368-1

Efficiency

82.96%

Maximum Input Voltage

240V ac

Minimum Input Voltage

100V ac

COO (Country of Origin):
VN
The Friwo NEO 12 W interchangeable switch mode power supply comes with 7 Output DC Connectors. The 100-240V AC input power supply having nominal output voltage and current of 24 V DC and 500 mA.

Average efficiency is greater than 82.96%

Leakage current is up to 10μA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy