Friwo AC/DC Adapter Australia, EU, UK, US 30 W 24V dc Output, 1.25 A
- RS Stock No.:
- 240-4036
- Mfr. Part No.:
- EDV1960980RS
- Manufacturer:
- Friwo
Subtotal (1 unit)*
MYR358.53
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR358.53 |
*price indicative
- RS Stock No.:
- 240-4036
- Mfr. Part No.:
- EDV1960980RS
- Manufacturer:
- Friwo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Friwo | |
| Product Type | AC/DC Adapter | |
| Plug Type | Australia, EU, UK, US | |
| Output Voltage | 24V dc | |
| Power | 30W | |
| Adapter Current | 1.25A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | UL62368-1, IEC62368-1, IEC60601-1, ES60601-1 | |
| Efficiency | 87% | |
| Maximum Input Voltage | 240V ac | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand Friwo | ||
Product Type AC/DC Adapter | ||
Plug Type Australia, EU, UK, US | ||
Output Voltage 24V dc | ||
Power 30W | ||
Adapter Current 1.25A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals UL62368-1, IEC62368-1, IEC60601-1, ES60601-1 | ||
Efficiency 87% | ||
Maximum Input Voltage 240V ac | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- VN
The Friwo NEO 30 W interchangeable switch mode power supply comes with 7 Output DC Connectors. The 100-240V AC input power supply having nominal output voltage and current of 24 V DC and 1.25 A.
Average efficiency is greater than 87.00%
Leakage current is up to 10μA
Related links
- Friwo AC/DC Adapter Australia UK 2.5 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Australia UK 1.25 A
- Friwo AC/DC Adapter Australia UK 500 mA
- Friwo AC/DC Adapter Australia UK 500 mA
- Friwo AC/DC Adapter Australia UK 750 mA
- Friwo Plug Adapter Australia UK 1.25 A
- Friwo AC/DC Adapter Australia UK 3 A
- Friwo AC/DC Adapter Australia UK 1 A
